RES 93.1K OHM 1% 50PPM 1/2W - CMF5593K100FHEB - Resistors
| Digi-Key Part Number | CMF93.1KHFTR-ND |
1000 5000 10000 25000 50000 100000 |
.10500 .09900 .09300 .08700 .08100 .07600 |
Extended Price
105.00 495.00 930.00 2175.00 4050.00 7600.00 |
| Manufacturer Part Number | CMF5593K100FHEB | |||
| Description | RES 93.1K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5593K100FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 93.1K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 215.754V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5593K100FHEB CMF5593K100FHEB CMF93 1KHFTR ND CMF931KHFTRND CMF93.1KHFTR |
CMF5593K100FHEB Specification Sheet
RES 93.1K OHM 1% 50PPM 1/2W - CMF5593K100FHEB (CMF93.1KHFTR-ND) - Resistors
Related parts Resistors :RES 931K OHM 1/20W 1% 0201 SMD - CRCW0201931KFKED
Order 'res 931k ohm 1/20w 1% 0201 smd - CRCW0201931KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201931KFKED-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - CRCW020193K1FKED
Order 'res 93.1k ohm 1/20w 1% 0201 smd - CRCW020193K1FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020193K1FKED-ND.
RES 9.31K OHM 1/20W 1% 0201 SMD - CRCW02019K31FKED
Order 'res 9.31k ohm 1/20w 1% 0201 smd - CRCW02019K31FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02019K31FKED-ND.
RES 93.1K OHM 1% 50PPM 1/2W - CMF5593K100FHEB
Order 'res 93.1k ohm 1% 50ppm 1/2w - CMF5593K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF93.1KHFCT-ND.
RES 93.1K OHM 1% 50PPM 1/2W - CMF5593K100FHEB
Order 'res 93.1k ohm 1% 50ppm 1/2w - CMF5593K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF93.1KHFTR-ND.
RES 931K OHM 1% 50PPM 1/2W - CMF55931K00FHEB
Order 'res 931k ohm 1% 50ppm 1/2w - CMF55931K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF931KHFCT-ND.
RES 9.31K OHM 1% 50PPM 1/2W - CMF559K3100FHEB
Order 'res 9.31k ohm 1% 50ppm 1/2w - CMF559K3100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF9.31KHFCT-ND.
RES 931K OHM 1% 50PPM 1/2W - CMF55931K00FHEB
Order 'res 931k ohm 1% 50ppm 1/2w - CMF55931K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF931KHFTR-ND.
RES 9.31K OHM 1% 50PPM 1/2W - CMF559K3100FHEB
Order 'res 9.31k ohm 1% 50ppm 1/2w - CMF559K3100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF9.31KHFTR-ND.
RES 931K OHM 1/2W 1% 2010 SMD - CRCW2010931KFKEF
Order 'res 931k ohm 1/2w 1% 2010 smd - CRCW2010931KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010931KFKEF-ND.
RES 931K OHM 1/2W 1% 2010 SMD - CRCW2010931KFKTF
Order 'res 931k ohm 1/2w 1% 2010 smd - CRCW2010931KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010931KFKTF-ND.
RES 93.1K OHM 1/2W 1% 2010 SMD - CRCW201093K1FKEF
Order 'res 93.1k ohm 1/2w 1% 2010 smd - CRCW201093K1FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201093K1FKEF-ND.
RES 93.1K OHM 1/2W 1% 2010 SMD - CRCW201093K1FKTF
Order 'res 93.1k ohm 1/2w 1% 2010 smd - CRCW201093K1FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201093K1FKTF-ND.
RES 9.31K OHM 1/2W 1% 2010 SMD - CRCW20109K31FKEF
Order 'res 9.31k ohm 1/2w 1% 2010 smd - CRCW20109K31FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20109K31FKEF-ND.
RES 9.31K OHM 1/2W 1% 2010 SMD - CRCW20109K31FKTF
Order 'res 9.31k ohm 1/2w 1% 2010 smd - CRCW20109K31FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20109K31FKTF-ND.
Send this link via E-Mail
Help With This Screen