RES 931 OHM 1% 50PPM 1/2W - CMF55931R00FHEB - Resistors
| Digi-Key Part Number | CMF931HFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF55931R00FHEB | |||
| Description | RES 931 OHM 1% 50PPM 1/2W | |||
| Quantity Available | 2761 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF55931R00FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 931 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 21.575V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF55931R00FHEB CMF55931R00FHEB CMF931HFCT ND CMF931HFCTND CMF931HFCT |
CMF55931R00FHEB Specification Sheet
RES 931 OHM 1% 50PPM 1/2W - CMF55931R00FHEB (CMF931HFCT-ND) - Resistors
Related parts Resistors :RES 9.31 OHM 1/2W 1% 2010 SMD - CRCW20109R31FKEF
Order 'res 9.31 ohm 1/2w 1% 2010 smd - CRCW20109R31FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20109R31FKEF-ND.
RES 9.31 OHM 1/8W 1% 0805 SMD - CRCW08059R31FKEA
Order 'res 9.31 ohm 1/8w 1% 0805 smd - CRCW08059R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31CCCT-ND.
RES 9.31 OHM 1/8W 1% 0805 SMD - CRCW08059R31FKEA
Order 'res 9.31 ohm 1/8w 1% 0805 smd - CRCW08059R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31CCDKR-ND.
RES 9.31 OHM 1/8W 1% 0805 SMD - CRCW08059R31FKEA
Order 'res 9.31 ohm 1/8w 1% 0805 smd - CRCW08059R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.31CCTR-ND.
RES 9.31 OHM 1/4W 1% 1206 SMD - CRCW12069R31FKEA
Order 'res 9.31 ohm 1/4w 1% 1206 smd - CRCW12069R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31FFCT-ND.
RES 9.31 OHM 1/4W 1% 1206 SMD - CRCW12069R31FKEA
Order 'res 9.31 ohm 1/4w 1% 1206 smd - CRCW12069R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31FFDKR-ND.
RES 9.31 OHM 1/4W 1% 1206 SMD - CRCW12069R31FKEA
Order 'res 9.31 ohm 1/4w 1% 1206 smd - CRCW12069R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.31FFTR-ND.
RES 9.31 OHM 1/10W 1% 0603 SMD - CRCW06039R31FKEA
Order 'res 9.31 ohm 1/10w 1% 0603 smd - CRCW06039R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31HHCT-ND.
RES 9.31 OHM 1/10W 1% 0603 SMD - CRCW06039R31FKEA
Order 'res 9.31 ohm 1/10w 1% 0603 smd - CRCW06039R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31HHDKR-ND.
RES 9.31 OHM 1/10W 1% 0603 SMD - CRCW06039R31FKEA
Order 'res 9.31 ohm 1/10w 1% 0603 smd - CRCW06039R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.31HHTR-ND.
RES 9.31 OHM 1/16W 1% 0402 SMD - CRCW04029R31FKED
Order 'res 9.31 ohm 1/16w 1% 0402 smd - CRCW04029R31FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31LLCT-ND.
RES 9.31 OHM 1/16W 1% 0402 SMD - CRCW04029R31FKED
Order 'res 9.31 ohm 1/16w 1% 0402 smd - CRCW04029R31FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.31LLDKR-ND.
RES 9.31 OHM 1/16W 1% 0402 SMD - CRCW04029R31FKED
Order 'res 9.31 ohm 1/16w 1% 0402 smd - CRCW04029R31FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.31LLTR-ND.
RES 9.31 OHM 1/3W 1% 1210 SMD - CRCW12109R31FKEA
Order 'res 9.31 ohm 1/3w 1% 1210 smd - CRCW12109R31FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12109R31FKEA-ND.
RES 931 OHM 1/20W 1% 0201 SMD - CRCW0201931RFKED
Order 'res 931 ohm 1/20w 1% 0201 smd - CRCW0201931RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201931RFKED-ND.
Send this link via E-Mail
Help With This Screen