RES 90.9K OHM 1% 50PPM 1/4W - CMF5090K900FHEB - Resistors
| Digi-Key Part Number | CMF90.9KQFCT-ND |
1 10 50 100 250 500 |
.29000 .25700 .23940 .22800 .20520 .19950 |
Extended Price
0.29 2.57 11.97 22.80 51.30 99.75 |
| Manufacturer Part Number | CMF5090K900FHEB | |||
| Description | RES 90.9K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 3241 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5090K900FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 90.9K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150.748V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5090K900FHEB CMF5090K900FHEB CMF90 9KQFCT ND CMF909KQFCTND CMF90.9KQFCT |
CMF5090K900FHEB Specification Sheet
RES 90.9K OHM 1% 50PPM 1/4W - CMF5090K900FHEB (CMF90.9KQFCT-ND) - Resistors
Related parts Resistors :RES 9.09K OHM 1/20W 1% 0201 SMD - CRCW02019K09FKED
Order 'res 9.09k ohm 1/20w 1% 0201 smd - CRCW02019K09FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.09KAABCT-ND.
RES 9.09K OHM 1/20W 1% 0201 SMD - CRCW02019K09FKED
Order 'res 9.09k ohm 1/20w 1% 0201 smd - CRCW02019K09FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.09KAABDKR-ND.
RES 9.09K OHM 1/20W 1% 0201 SMD - CRCW02019K09FKED
Order 'res 9.09k ohm 1/20w 1% 0201 smd - CRCW02019K09FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.09KAABTR-ND.
RES 90.9K OHM 1/20W 1% 0201 SMD - CRCW020190K9FKED
Order 'res 90.9k ohm 1/20w 1% 0201 smd - CRCW020190K9FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-90.9KAABCT-ND.
RES 90.9K OHM 1/20W 1% 0201 SMD - CRCW020190K9FKED
Order 'res 90.9k ohm 1/20w 1% 0201 smd - CRCW020190K9FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-90.9KAABDKR-ND.
RES 90.9K OHM 1/20W 1% 0201 SMD - CRCW020190K9FKED
Order 'res 90.9k ohm 1/20w 1% 0201 smd - CRCW020190K9FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-90.9KAABTR-ND.
RES 909K OHM 1/20W 1% 0201 SMD - CRCW0201909KFKED
Order 'res 909k ohm 1/20w 1% 0201 smd - CRCW0201909KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201909KFKED-ND.
RES 90.9K OHM 1% 50PPM 1/4W - CMF5090K900FHEB
Order 'res 90.9k ohm 1% 50ppm 1/4w - CMF5090K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF90.9KQFCT-ND.
RES 90.9K OHM 1% 50PPM 1/4W - CMF5090K900FHEB
Order 'res 90.9k ohm 1% 50ppm 1/4w - CMF5090K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF90.9KQFTR-ND.
RES 9.09K OHM 1% 50PPM 1/4W - CMF509K0900FHEB
Order 'res 9.09k ohm 1% 50ppm 1/4w - CMF509K0900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF9.09KQFCT-ND.
RES 9.09K OHM 1% 50PPM 1/4W - CMF509K0900FHEB
Order 'res 9.09k ohm 1% 50ppm 1/4w - CMF509K0900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF9.09KQFTR-ND.
RES 90.9K OHM 1/4W 1% 1206 SMD - CRCW120690K9FKEA
Order 'res 90.9k ohm 1/4w 1% 1206 smd - CRCW120690K9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-90.9KFCT-ND.
RES 9.09K OHM 1/4W 1% 1206 SMD - CRCW12069K09FKEA
Order 'res 9.09k ohm 1/4w 1% 1206 smd - CRCW12069K09FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.09KFCT-ND.
RES 909K OHM 1/4W 1% 1206 SMD - CRCW1206909KFKEA
Order 'res 909k ohm 1/4w 1% 1206 smd - CRCW1206909KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-909KFCT-ND.
RES 909K OHM 1/4W 1% 1206 SMD - CRCW1206909KFKEA
Order 'res 909k ohm 1/4w 1% 1206 smd - CRCW1206909KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-909KFDKR-ND.
Send this link via E-Mail
Help With This Screen