RES 88.7 OHM 1% 50PPM 1/4W - CMF5088R700FHEB
| Digi-Key Part Number | CMF88.7QFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF5088R700FHEB | |||
| Description | RES 88.7 OHM 1% 50PPM 1/4W | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5088R700FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 88.7 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 4.709V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5088R700FHEB CMF5088R700FHEB CMF88 7QFTR ND CMF887QFTRND CMF88.7QFTR |
CMF5088R700FHEB Specification Sheet
RES 88.7 OHM 1% 50PPM 1/4W - CMF5088R700FHEB (CMF88.7QFTR-ND)
Related parts :RES 8.87 OHM 1/4W 1% 1206 SMD - CRCW12068R87FKEA
Order 'res 8.87 ohm 1/4w 1% 1206 smd - CRCW12068R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87FFCT-ND.
RES 8.87 OHM 1/4W 1% 1206 SMD - CRCW12068R87FKEA
Order 'res 8.87 ohm 1/4w 1% 1206 smd - CRCW12068R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87FFDKR-ND.
RES 8.87 OHM 1/4W 1% 1206 SMD - CRCW12068R87FKEA
Order 'res 8.87 ohm 1/4w 1% 1206 smd - CRCW12068R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.87FFTR-ND.
RES 8.87 OHM 1/8W 1% 0805 SMD - CRCW08058R87FKEA
Order 'res 8.87 ohm 1/8w 1% 0805 smd - CRCW08058R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87CCCT-ND.
RES 8.87 OHM 1/8W 1% 0805 SMD - CRCW08058R87FKEA
Order 'res 8.87 ohm 1/8w 1% 0805 smd - CRCW08058R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87CCDKR-ND.
RES 8.87 OHM 1/8W 1% 0805 SMD - CRCW08058R87FKEA
Order 'res 8.87 ohm 1/8w 1% 0805 smd - CRCW08058R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.87CCTR-ND.
RES 8.87 OHM 1/10W 1% 0603 SMD - CRCW06038R87FKEA
Order 'res 8.87 ohm 1/10w 1% 0603 smd - CRCW06038R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87HHCT-ND.
RES 8.87 OHM 1/10W 1% 0603 SMD - CRCW06038R87FKEA
Order 'res 8.87 ohm 1/10w 1% 0603 smd - CRCW06038R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87HHDKR-ND.
RES 8.87 OHM 1/10W 1% 0603 SMD - CRCW06038R87FKEA
Order 'res 8.87 ohm 1/10w 1% 0603 smd - CRCW06038R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.87HHTR-ND.
RES 8.87 OHM 1/16W 1% 0402 SMD - CRCW04028R87FKED
Order 'res 8.87 ohm 1/16w 1% 0402 smd - CRCW04028R87FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87LLCT-ND.
RES 8.87 OHM 1/16W 1% 0402 SMD - CRCW04028R87FKED
Order 'res 8.87 ohm 1/16w 1% 0402 smd - CRCW04028R87FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87LLDKR-ND.
RES 8.87 OHM 1/16W 1% 0402 SMD - CRCW04028R87FKED
Order 'res 8.87 ohm 1/16w 1% 0402 smd - CRCW04028R87FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.87LLTR-ND.
RES 8.87 OHM 1/2W 1% 2010 SMD - CRCW20108R87FKEF
Order 'res 8.87 ohm 1/2w 1% 2010 smd - CRCW20108R87FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20108R87FKEF-ND.
RES 8.87 OHM 1/3W 1% 1210 SMD - CRCW12108R87FKEA
Order 'res 8.87 ohm 1/3w 1% 1210 smd - CRCW12108R87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108R87FKEA-ND.
RES 887 OHM 1/20W 1% 0201 SMD - CRCW0201887RFKED
Order 'res 887 ohm 1/20w 1% 0201 smd - CRCW0201887RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201887RFKED-ND.
Send this link via E-Mail
Help With This Screen