RES 82.5 OHM 1% 50PPM 1/2W - CMF5582R500FHEB
| Digi-Key Part Number | CMF82.5HFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF5582R500FHEB | |||
| Description | RES 82.5 OHM 1% 50PPM 1/2W | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5582R500FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.5 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5582R500FHEB CMF5582R500FHEB CMF82 5HFCT ND CMF825HFCTND CMF82.5HFCT |
CMF5582R500FHEB Specification Sheet
RES 82.5 OHM 1% 50PPM 1/2W - CMF5582R500FHEB (CMF82.5HFCT-ND)
Related parts:RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES 82.5 OHM 1% 50PPM 1/2W - CMF5582R500FHEB
Order 'res 82.5 ohm 1% 50ppm 1/2w - CMF5582R500FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF82.5HFCT-ND.
RES 82.5 OHM 1% 50PPM 1/2W - CMF5582R500FHEB
Order 'res 82.5 ohm 1% 50ppm 1/2w - CMF5582R500FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF82.5HFTR-ND.
RES .5 OHM 1/2W 5% 1206 SMD - CSR 1/2 0.5 5% I
Order 'res .5 ohm 1/2w 5% 1206 smd - CSR 1/2 0.5 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.55%I-ND.
RES FUSE 100 OHM 1/2W 5% AXIAL - FRN 1/2 100 5% R
Order 'res fuse 100 ohm 1/2w 5% axial - FRN 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/21005%R-ND.
RES FUSE 10 OHM 1/2W 5% AXIAL - FRN 1/2 10 5% R
Order 'res fuse 10 ohm 1/2w 5% axial - FRN 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2105%R-ND.
RES FUSE 15 OHM 1/2W 5% AXIAL - FRN 1/2 15 5% R
Order 'res fuse 15 ohm 1/2w 5% axial - FRN 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2155%R-ND.
RES FUSE 27 OHM 1/2W 5% AXIAL - FRN 1/2 27 5% R
Order 'res fuse 27 ohm 1/2w 5% axial - FRN 1/2 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2275%R-ND.
RES FUSE 33 OHM 1/2W 5% AXIAL - FRN 1/2 33 5% R
Order 'res fuse 33 ohm 1/2w 5% axial - FRN 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2335%R-ND.
RES FUSE 4.7 OHM 1/2W 5% AXIAL - FRN 1/2 4.7 5% R
Order 'res fuse 4.7 ohm 1/2w 5% axial - FRN 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/24.75%R-ND.
RES FUSE 5.6 OHM 1/2W 5% AXIAL - FRN 1/2 5.6 5% R
Order 'res fuse 5.6 ohm 1/2w 5% axial - FRN 1/2 5.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25.65%R-ND.
RES FUSE 560 OHM 1/2W 5% AXIAL - FRN 1/2 560 5% R
Order 'res fuse 560 ohm 1/2w 5% axial - FRN 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25605%R-ND.
RES CARBON 1.1K OHM 1/2W 5% - PCFM 1/2 1.1K 5% P
Order 'res carbon 1.1k ohm 1/2w 5% - PCFM 1/2 1.1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.1K5%P-ND.
RES CARBON 1.2K OHM 1/2W 5% - PCFM 1/2 1.2K 5% P
Order 'res carbon 1.2k ohm 1/2w 5% - PCFM 1/2 1.2K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.2K5%P-ND.
RES CARBON 1.5K OHM 1/2W 5% - PCFM 1/2 1.5K 5% P
Order 'res carbon 1.5k ohm 1/2w 5% - PCFM 1/2 1.5K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.5K5%P-ND.
Send this link via E-Mail
Help With This Screen