RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB
| Digi-Key Part Number | CMF80.6KHFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF5580K600FHEB | |||
| Description | RES 80.6K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 717 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5580K600FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 80.6K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5580K600FHEB CMF5580K600FHEB CMF80 6KHFCT ND CMF806KHFCTND CMF80.6KHFCT |
CMF5580K600FHEB Specification Sheet
RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB (CMF80.6KHFCT-ND)
Related parts:RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB
Order 'res 80.6k ohm 1% 50ppm 1/2w - CMF5580K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF80.6KHFCT-ND.
RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB
Order 'res 80.6k ohm 1% 50ppm 1/2w - CMF5580K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF80.6KHFTR-ND.
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.
RES MIL 1.05K OHM 1% 1/20W - RN50C1051FRE6
Order 'res mil 1.05k ohm 1% 1/20w - RN50C1051FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1051FRE6-ND.
RES MIL 10.5K OHM 1% 1/20W - RN50C1052FRE6
Order 'res mil 10.5k ohm 1% 1/20w - RN50C1052FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1052FRE6-ND.
RES MIL 107 OHM 1% 1/20W - RN50C1070FRE6
Order 'res mil 107 ohm 1% 1/20w - RN50C1070FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1070FRE6-ND.
RES MIL 1.07K OHM 1% 1/20W - RN50C1071FRE6
Order 'res mil 1.07k ohm 1% 1/20w - RN50C1071FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1071FRE6-ND.
RES MIL 10.7K OHM 1% 1/20W - RN50C1072FRE6
Order 'res mil 10.7k ohm 1% 1/20w - RN50C1072FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1072FRE6-ND.
Send this link via E-Mail
Help With This Screen