RES 806K OHM 1% 50PPM 1/2W - CMF55806K00FHEB
| Digi-Key Part Number | CMF806KHFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF55806K00FHEB | |||
| Description | RES 806K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF55806K00FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 806K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF55806K00FHEB CMF55806K00FHEB CMF806KHFCT ND CMF806KHFCTND CMF806KHFCT |
CMF55806K00FHEB Specification Sheet
RES 806K OHM 1% 50PPM 1/2W - CMF55806K00FHEB (CMF806KHFCT-ND)
Related parts:RES 806K OHM 1% 50PPM 1/2W - CMF55806K00FHEB
Order 'res 806k ohm 1% 50ppm 1/2w - CMF55806K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF806KHFCT-ND.
RES 806K OHM 1% 50PPM 1/2W - CMF55806K00FHEB
Order 'res 806k ohm 1% 50ppm 1/2w - CMF55806K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF806KHFTR-ND.
RES 8.06K OHM 1% 50PPM 1/2W - CMF558K0600FHEB
Order 'res 8.06k ohm 1% 50ppm 1/2w - CMF558K0600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF8.06KHFCT-ND.
RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB
Order 'res 80.6k ohm 1% 50ppm 1/2w - CMF5580K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF80.6KHFCT-ND.
RES 80.6K OHM 1% 50PPM 1/2W - CMF5580K600FHEB
Order 'res 80.6k ohm 1% 50ppm 1/2w - CMF5580K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF80.6KHFTR-ND.
RES 8.06K OHM 1% 50PPM 1/2W - CMF558K0600FHEB
Order 'res 8.06k ohm 1% 50ppm 1/2w - CMF558K0600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF8.06KHFTR-ND.
RES 806K OHM 1/2W 1% 2010 SMD - CRCW2010806KFKEF
Order 'res 806k ohm 1/2w 1% 2010 smd - CRCW2010806KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010806KFKEF-ND.
RES 806K OHM 1/2W 1% 2010 SMD - CRCW2010806KFKTF
Order 'res 806k ohm 1/2w 1% 2010 smd - CRCW2010806KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010806KFKTF-ND.
RES 80.6K OHM 1/2W 1% 2010 SMD - CRCW201080K6FKEF
Order 'res 80.6k ohm 1/2w 1% 2010 smd - CRCW201080K6FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201080K6FKEF-ND.
RES 80.6K OHM 1/2W 1% 2010 SMD - CRCW201080K6FKTF
Order 'res 80.6k ohm 1/2w 1% 2010 smd - CRCW201080K6FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201080K6FKTF-ND.
RES 8.06K OHM 1/2W 1% 2010 SMD - CRCW20108K06FKEF
Order 'res 8.06k ohm 1/2w 1% 2010 smd - CRCW20108K06FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20108K06FKEF-ND.
RES 8.06K OHM 1/2W 1% 2010 SMD - CRCW20108K06FKTF
Order 'res 8.06k ohm 1/2w 1% 2010 smd - CRCW20108K06FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20108K06FKTF-ND.
RES 8.06K OHM 1% 50PPM 1/4W - CMF508K0600FHEB
Order 'res 8.06k ohm 1% 50ppm 1/4w - CMF508K0600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF8.06KQFCT-ND.
RES 80.6K OHM 1% 50PPM 1/4W - CMF5080K600FHEB
Order 'res 80.6k ohm 1% 50ppm 1/4w - CMF5080K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF80.6KQFCT-ND.
RES 8.06K OHM 1% 50PPM 1/4W - CMF508K0600FHEB
Order 'res 8.06k ohm 1% 50ppm 1/4w - CMF508K0600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF8.06KQFTR-ND.
Send this link via E-Mail
Help With This Screen