RES 78.7K OHM 1% 50PPM 1/4W - CMF5078K700FHEB
| Digi-Key Part Number | CMF78.7KQFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF5078K700FHEB | |||
| Description | RES 78.7K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5078K700FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 78.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 140.268V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5078K700FHEB CMF5078K700FHEB CMF78 7KQFTR ND CMF787KQFTRND CMF78.7KQFTR |
CMF5078K700FHEB Specification Sheet
RES 78.7K OHM 1% 50PPM 1/4W - CMF5078K700FHEB (CMF78.7KQFTR-ND)
Related parts :RES 7.87K OHM 1/20W 1% 0201 SMD - CRCW02017K87FKED
Order 'res 7.87k ohm 1/20w 1% 0201 smd - CRCW02017K87FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87KAABCT-ND.
RES 7.87K OHM 1/20W 1% 0201 SMD - CRCW02017K87FKED
Order 'res 7.87k ohm 1/20w 1% 0201 smd - CRCW02017K87FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87KAABDKR-ND.
RES 7.87K OHM 1/20W 1% 0201 SMD - CRCW02017K87FKED
Order 'res 7.87k ohm 1/20w 1% 0201 smd - CRCW02017K87FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.87KAABTR-ND.
RES 78.7K OHM 1/20W 1% 0201 SMD - CRCW020178K7FKED
Order 'res 78.7k ohm 1/20w 1% 0201 smd - CRCW020178K7FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7KAABCT-ND.
RES 78.7K OHM 1/20W 1% 0201 SMD - CRCW020178K7FKED
Order 'res 78.7k ohm 1/20w 1% 0201 smd - CRCW020178K7FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7KAABDKR-ND.
RES 78.7K OHM 1/20W 1% 0201 SMD - CRCW020178K7FKED
Order 'res 78.7k ohm 1/20w 1% 0201 smd - CRCW020178K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-78.7KAABTR-ND.
RES 787K OHM 1/20W 1% 0201 SMD - CRCW0201787KFKED
Order 'res 787k ohm 1/20w 1% 0201 smd - CRCW0201787KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201787KFKED-ND.
RES 78.7K OHM 1% 50PPM 1/4W - CMF5078K700FHEB
Order 'res 78.7k ohm 1% 50ppm 1/4w - CMF5078K700FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF78.7KQFCT-ND.
RES 78.7K OHM 1% 50PPM 1/4W - CMF5078K700FHEB
Order 'res 78.7k ohm 1% 50ppm 1/4w - CMF5078K700FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF78.7KQFTR-ND.
RES 7.87K OHM 1% 50PPM 1/4W - CMF507K8700FHEB
Order 'res 7.87k ohm 1% 50ppm 1/4w - CMF507K8700FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF7.87KQFCT-ND.
RES 7.87K OHM 1% 50PPM 1/4W - CMF507K8700FHEB
Order 'res 7.87k ohm 1% 50ppm 1/4w - CMF507K8700FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF7.87KQFTR-ND.
RES 78.7K OHM 1/4W 1% 1206 SMD - CRCW120678K7FKEA
Order 'res 78.7k ohm 1/4w 1% 1206 smd - CRCW120678K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7KFCT-ND.
RES 787K OHM 1/4W 1% 1206 SMD - CRCW1206787KFKEA
Order 'res 787k ohm 1/4w 1% 1206 smd - CRCW1206787KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-787KFCT-ND.
RES 7.87K OHM 1/4W 1% 1206 SMD - CRCW12067K87FKEA
Order 'res 7.87k ohm 1/4w 1% 1206 smd - CRCW12067K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.87KFCT-ND.
RES 78.7K OHM 1/4W 1% 1206 SMD - CRCW120678K7FKEA
Order 'res 78.7k ohm 1/4w 1% 1206 smd - CRCW120678K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-78.7KFDKR-ND.
Send this link via E-Mail
Help With This Screen