RES 76.8K OHM 1% 50PPM 1/2W - CMF5576K800FHEB - Resistors
| Digi-Key Part Number | CMF76.8KHFTR-ND |
1000 5000 10000 25000 50000 100000 |
.10500 .09900 .09300 .08700 .08100 .07600 |
Extended Price
105.00 495.00 930.00 2175.00 4050.00 7600.00 |
| Manufacturer Part Number | CMF5576K800FHEB | |||
| Description | RES 76.8K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5576K800FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 76.8K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 195.959V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5576K800FHEB CMF5576K800FHEB CMF76 8KHFTR ND CMF768KHFTRND CMF76.8KHFTR |
CMF5576K800FHEB Specification Sheet
RES 76.8K OHM 1% 50PPM 1/2W - CMF5576K800FHEB (CMF76.8KHFTR-ND) - Resistors
Related parts Resistors :RES 768K OHM 1/20W 1% 0201 SMD - CRCW0201768KFKED
Order 'res 768k ohm 1/20w 1% 0201 smd - CRCW0201768KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201768KFKED-ND.
RES 76.8K OHM 1/20W 1% 0201 SMD - CRCW020176K8FKED
Order 'res 76.8k ohm 1/20w 1% 0201 smd - CRCW020176K8FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020176K8FKED-ND.
RES 7.68K OHM 1/20W 1% 0201 SMD - CRCW02017K68FKED
Order 'res 7.68k ohm 1/20w 1% 0201 smd - CRCW02017K68FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02017K68FKED-ND.
RES 76.8K OHM 1% 50PPM 1/2W - CMF5576K800FHEB
Order 'res 76.8k ohm 1% 50ppm 1/2w - CMF5576K800FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF76.8KHFCT-ND.
RES 76.8K OHM 1% 50PPM 1/2W - CMF5576K800FHEB
Order 'res 76.8k ohm 1% 50ppm 1/2w - CMF5576K800FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF76.8KHFTR-ND.
RES 768K OHM 1% 50PPM 1/2W - CMF55768K00FHEB
Order 'res 768k ohm 1% 50ppm 1/2w - CMF55768K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF768KHFCT-ND.
RES 7.68K OHM 1% 50PPM 1/2W - CMF557K6800FHEB
Order 'res 7.68k ohm 1% 50ppm 1/2w - CMF557K6800FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF7.68KHFCT-ND.
RES 7.68K OHM 1% 50PPM 1/2W - CMF557K6800FHEB
Order 'res 7.68k ohm 1% 50ppm 1/2w - CMF557K6800FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF7.68KHFTR-ND.
RES 768K OHM 1% 50PPM 1/2W - CMF55768K00FHEB
Order 'res 768k ohm 1% 50ppm 1/2w - CMF55768K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF768KHFTR-ND.
RES 768K OHM 1/2W 1% 2010 SMD - CRCW2010768KFKEF
Order 'res 768k ohm 1/2w 1% 2010 smd - CRCW2010768KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010768KFKEF-ND.
RES 768K OHM 1/2W 1% 2010 SMD - CRCW2010768KFKTF
Order 'res 768k ohm 1/2w 1% 2010 smd - CRCW2010768KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010768KFKTF-ND.
RES 76.8K OHM 1/2W 1% 2010 SMD - CRCW201076K8FKEF
Order 'res 76.8k ohm 1/2w 1% 2010 smd - CRCW201076K8FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201076K8FKEF-ND.
RES 76.8K OHM 1/2W 1% 2010 SMD - CRCW201076K8FKTF
Order 'res 76.8k ohm 1/2w 1% 2010 smd - CRCW201076K8FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201076K8FKTF-ND.
RES 7.68K OHM 1/2W 1% 2010 SMD - CRCW20107K68FKEF
Order 'res 7.68k ohm 1/2w 1% 2010 smd - CRCW20107K68FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107K68FKEF-ND.
RES 7.68K OHM 1/2W 1% 2010 SMD - CRCW20107K68FKTF
Order 'res 7.68k ohm 1/2w 1% 2010 smd - CRCW20107K68FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107K68FKTF-ND.
Send this link via E-Mail
Help With This Screen