RES 750K OHM 1% 50PPM 1/2W - CMF55750K00FHEB
| Digi-Key Part Number | CMF750KHFTR-ND |
1000 5000 10000 25000 50000 100000 |
.10500 .09900 .09300 .08700 .08100 .07600 |
Extended Price
105.00 495.00 930.00 2175.00 4050.00 7600.00 |
| Manufacturer Part Number | CMF55750K00FHEB | |||
| Description | RES 750K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF55750K00FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 750K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF55750K00FHEB CMF55750K00FHEB CMF750KHFTR ND CMF750KHFTRND CMF750KHFTR |
CMF55750K00FHEB Specification Sheet
RES 750K OHM 1% 50PPM 1/2W - CMF55750K00FHEB (CMF750KHFTR-ND)
Related parts:RES 750K OHM 1% 50PPM 1/2W - CMF55750K00FHEB
Order 'res 750k ohm 1% 50ppm 1/2w - CMF55750K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF750KHFCT-ND.
RES 750K OHM 1% 50PPM 1/2W - CMF55750K00FHEB
Order 'res 750k ohm 1% 50ppm 1/2w - CMF55750K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF750KHFTR-ND.
RES 7.50K OHM 1% 50PPM 1/2W - CMF557K5000FHEB
Order 'res 7.50k ohm 1% 50ppm 1/2w - CMF557K5000FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF7.50KHFCT-ND.
RES 75.0K OHM 1% 50PPM 1/2W - CMF5575K000FHEB
Order 'res 75.0k ohm 1% 50ppm 1/2w - CMF5575K000FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF75.0KHFCT-ND.
RES 75.0K OHM 1% 50PPM 1/2W - CMF5575K000FHEB
Order 'res 75.0k ohm 1% 50ppm 1/2w - CMF5575K000FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF75.0KHFTR-ND.
RES 7.50K OHM 1% 50PPM 1/2W - CMF557K5000FHEB
Order 'res 7.50k ohm 1% 50ppm 1/2w - CMF557K5000FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF7.50KHFTR-ND.
RES 75.0K OHM 1/2W 1% 2010 SMD - CRCW201075K0FKEF
Order 'res 75.0k ohm 1/2w 1% 2010 smd - CRCW201075K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75.0KACCT-ND.
RES 7.50K OHM 1/2W 1% 2010 SMD - CRCW20107K50FKEF
Order 'res 7.50k ohm 1/2w 1% 2010 smd - CRCW20107K50FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50KACCT-ND.
RES 750K OHM 1/2W 1% 2010 SMD - CRCW2010750KFKEF
Order 'res 750k ohm 1/2w 1% 2010 smd - CRCW2010750KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750KACCT-ND.
RES 750K OHM 1/2W 1% 2010 SMD - CRCW2010750KFKEF
Order 'res 750k ohm 1/2w 1% 2010 smd - CRCW2010750KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750KACDKR-ND.
RES 7.50K OHM 1/2W 1% 2010 SMD - CRCW20107K50FKEF
Order 'res 7.50k ohm 1/2w 1% 2010 smd - CRCW20107K50FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50KACDKR-ND.
RES 75.0K OHM 1/2W 1% 2010 SMD - CRCW201075K0FKEF
Order 'res 75.0k ohm 1/2w 1% 2010 smd - CRCW201075K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75.0KACDKR-ND.
RES 750K OHM 1/2W 1% 2010 SMD - CRCW2010750KFKEF
Order 'res 750k ohm 1/2w 1% 2010 smd - CRCW2010750KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-750KACTR-ND.
RES 7.50K OHM 1/2W 1% 2010 SMD - CRCW20107K50FKEF
Order 'res 7.50k ohm 1/2w 1% 2010 smd - CRCW20107K50FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.50KACTR-ND.
RES 75.0K OHM 1/2W 1% 2010 SMD - CRCW201075K0FKEF
Order 'res 75.0k ohm 1/2w 1% 2010 smd - CRCW201075K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-75.0KACTR-ND.
Send this link via E-Mail
Help With This Screen