Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-804 - Connectors

Digi-Key Part Number 345-062-542-804-ND
Price Break
25
Unit Price
9.84520
Extended Price
246.13
Manufacturer Part Number345-062-542-804
DescriptionCARDEDGE 62POS DUAL .100 GREEN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information345-062-542-804
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Series345
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 062 542 804
345062542804

345-062-542-804 Specification Sheet

Image of CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-804

CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-804 (345-062-542-804-ND) - Connectors

Related parts Connectors :
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-804
 Order 'cardedge 62pos dual .100 green - 345-062-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-500-804
 Order 'cardedge 62pos dual .100 green - 345-062-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-500-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-804
 Order 'cardedge 62pos dual .100 green - 345-062-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-521-804
 Order 'cardedge 62pos dual .100 green - 345-062-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-521-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-804
 Order 'cardedge 62pos dual .100 green - 345-062-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-523-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-804
 Order 'cardedge 62pos dual .100 green - 345-062-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-524-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-527-804
 Order 'cardedge 62pos dual .100 green - 345-062-527-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-527-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-804
 Order 'cardedge 62pos dual .100 green - 345-062-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-540-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-541-804
 Order 'cardedge 62pos dual .100 green - 345-062-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-541-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-201
 Order 'cardedge 62pos dual .100 green - 345-062-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-202
 Order 'cardedge 62pos dual .100 green - 345-062-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-204
 Order 'cardedge 62pos dual .100 green - 345-062-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-801
 Order 'cardedge 62pos dual .100 green - 345-062-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-802
 Order 'cardedge 62pos dual .100 green - 345-062-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-542-201
 Order 'cardedge 62pos dual .100 green - 342-062-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-062-542-201-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-802 Next: CARDEDGE 62POS DUAL .125 GREEN - 346-062-500-201