RES 6.65K OHM 1% 50PPM 1/2W - CMF556K6500FHEB - Resistors
| Digi-Key Part Number | CMF6.65KHFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF556K6500FHEB | |||
| Description | RES 6.65K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 1244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF556K6500FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 57.663V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF556K6500FHEB CMF556K6500FHEB CMF6 65KHFCT ND CMF665KHFCTND CMF6.65KHFCT |
CMF556K6500FHEB Specification Sheet
RES 6.65K OHM 1% 50PPM 1/2W - CMF556K6500FHEB (CMF6.65KHFCT-ND) - Resistors
Related parts Resistors :RES 665K OHM 1/20W 1% 0201 SMD - CRCW0201665KFKED
Order 'res 665k ohm 1/20w 1% 0201 smd - CRCW0201665KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201665KFKED-ND.
RES 66.5K OHM 1/20W 1% 0201 SMD - CRCW020166K5FKED
Order 'res 66.5k ohm 1/20w 1% 0201 smd - CRCW020166K5FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020166K5FKED-ND.
RES 6.65K OHM 1/20W 1% 0201 SMD - CRCW02016K65FKED
Order 'res 6.65k ohm 1/20w 1% 0201 smd - CRCW02016K65FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02016K65FKED-ND.
RES 6.65K OHM 1% 50PPM 1/2W - CMF556K6500FHEB
Order 'res 6.65k ohm 1% 50ppm 1/2w - CMF556K6500FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF6.65KHFCT-ND.
RES 6.65K OHM 1% 50PPM 1/2W - CMF556K6500FHEB
Order 'res 6.65k ohm 1% 50ppm 1/2w - CMF556K6500FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF6.65KHFTR-ND.
RES 66.5K OHM 1% 50PPM 1/2W - CMF5566K500FHEB
Order 'res 66.5k ohm 1% 50ppm 1/2w - CMF5566K500FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF66.5KHFCT-ND.
RES 665K OHM 1% 50PPM 1/2W - CMF55665K00FHEB
Order 'res 665k ohm 1% 50ppm 1/2w - CMF55665K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF665KHFCT-ND.
RES 66.5K OHM 1% 50PPM 1/2W - CMF5566K500FHEB
Order 'res 66.5k ohm 1% 50ppm 1/2w - CMF5566K500FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF66.5KHFTR-ND.
RES 665K OHM 1% 50PPM 1/2W - CMF55665K00FHEB
Order 'res 665k ohm 1% 50ppm 1/2w - CMF55665K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF665KHFTR-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKEF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKTF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.
RES 66.5K OHM 1/2W 1% 2010 SMD - CRCW201066K5FKEF
Order 'res 66.5k ohm 1/2w 1% 2010 smd - CRCW201066K5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066K5FKEF-ND.
RES 66.5K OHM 1/2W 1% 2010 SMD - CRCW201066K5FKTF
Order 'res 66.5k ohm 1/2w 1% 2010 smd - CRCW201066K5FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066K5FKTF-ND.
RES 6.65K OHM 1/2W 1% 2010 SMD - CRCW20106K65FKEF
Order 'res 6.65k ohm 1/2w 1% 2010 smd - CRCW20106K65FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K65FKEF-ND.
RES 6.65K OHM 1/2W 1% 2010 SMD - CRCW20106K65FKTF
Order 'res 6.65k ohm 1/2w 1% 2010 smd - CRCW20106K65FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K65FKTF-ND.
Send this link via E-Mail
Help With This Screen