RES 61.9K OHM 1% 50PPM 1/2W - CMF5561K900FHEB - Resistors
| Digi-Key Part Number | CMF61.9KHFCT-ND |
1 10 50 100 250 500 |
.17000 .14900 .13860 .13200 .11880 .11550 |
Extended Price
0.17 1.49 6.93 13.20 29.70 57.75 |
| Manufacturer Part Number | CMF5561K900FHEB | |||
| Description | RES 61.9K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 1919 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5561K900FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 61.9K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 175.926V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5561K900FHEB CMF5561K900FHEB CMF61 9KHFCT ND CMF619KHFCTND CMF61.9KHFCT |
CMF5561K900FHEB Specification Sheet
RES 61.9K OHM 1% 50PPM 1/2W - CMF5561K900FHEB (CMF61.9KHFCT-ND) - Resistors
Related parts Resistors :RES 6.19K OHM 1/20W 1% 0201 SMD - CRCW02016K19FKED
Order 'res 6.19k ohm 1/20w 1% 0201 smd - CRCW02016K19FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAABCT-ND.
RES 6.19K OHM 1/20W 1% 0201 SMD - CRCW02016K19FKED
Order 'res 6.19k ohm 1/20w 1% 0201 smd - CRCW02016K19FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.19KAABDKR-ND.
RES 6.19K OHM 1/20W 1% 0201 SMD - CRCW02016K19FKED
Order 'res 6.19k ohm 1/20w 1% 0201 smd - CRCW02016K19FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.19KAABTR-ND.
RES 61.9K OHM 1/20W 1% 0201 SMD - CRCW020161K9FKED
Order 'res 61.9k ohm 1/20w 1% 0201 smd - CRCW020161K9FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAABCT-ND.
RES 61.9K OHM 1/20W 1% 0201 SMD - CRCW020161K9FKED
Order 'res 61.9k ohm 1/20w 1% 0201 smd - CRCW020161K9FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KAABDKR-ND.
RES 61.9K OHM 1/20W 1% 0201 SMD - CRCW020161K9FKED
Order 'res 61.9k ohm 1/20w 1% 0201 smd - CRCW020161K9FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9KAABTR-ND.
RES 619K OHM 1/20W 1% 0201 SMD - CRCW0201619KFKED
Order 'res 619k ohm 1/20w 1% 0201 smd - CRCW0201619KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201619KFKED-ND.
RES 61.9K OHM 1% 50PPM 1/2W - CMF5561K900FHEB
Order 'res 61.9k ohm 1% 50ppm 1/2w - CMF5561K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF61.9KHFCT-ND.
RES 61.9K OHM 1% 50PPM 1/2W - CMF5561K900FHEB
Order 'res 61.9k ohm 1% 50ppm 1/2w - CMF5561K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF61.9KHFTR-ND.
RES 619K OHM 1% 50PPM 1/2W - CMF55619K00FHEB
Order 'res 619k ohm 1% 50ppm 1/2w - CMF55619K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF619KHFCT-ND.
RES 6.19K OHM 1% 50PPM 1/2W - CMF556K1900FHEB
Order 'res 6.19k ohm 1% 50ppm 1/2w - CMF556K1900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF6.19KHFCT-ND.
RES 619K OHM 1% 50PPM 1/2W - CMF55619K00FHEB
Order 'res 619k ohm 1% 50ppm 1/2w - CMF55619K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF619KHFTR-ND.
RES 6.19K OHM 1% 50PPM 1/2W - CMF556K1900FHEB
Order 'res 6.19k ohm 1% 50ppm 1/2w - CMF556K1900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF6.19KHFTR-ND.
RES 61.9K OHM 1/2W 1% 2010 SMD - CRCW201061K9FKEF
Order 'res 61.9k ohm 1/2w 1% 2010 smd - CRCW201061K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9KACCT-ND.
RES 619K OHM 1/2W 1% 2010 SMD - CRCW2010619KFKEF
Order 'res 619k ohm 1/2w 1% 2010 smd - CRCW2010619KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619KACCT-ND.
Send this link via E-Mail
Help With This Screen