RES 619 OHM 1% 50PPM 1/2W - CMF55619R00FHEB
| Digi-Key Part Number | CMF619HFTR-ND |
1000 5000 10000 25000 50000 100000 |
.10500 .09900 .09300 .08700 .08100 .07600 |
Extended Price
105.00 495.00 930.00 2175.00 4050.00 7600.00 |
| Manufacturer Part Number | CMF55619R00FHEB | |||
| Description | RES 619 OHM 1% 50PPM 1/2W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF55619R00FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF55619R00FHEB CMF55619R00FHEB CMF619HFTR ND CMF619HFTRND CMF619HFTR |
CMF55619R00FHEB Specification Sheet
RES 619 OHM 1% 50PPM 1/2W - CMF55619R00FHEB (CMF619HFTR-ND)
Related parts:RES 619 OHM 1% 50PPM 1/2W - CMF55619R00FHEB
Order 'res 619 ohm 1% 50ppm 1/2w - CMF55619R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF619HFCT-ND.
RES 619 OHM 1% 50PPM 1/2W - CMF55619R00FHEB
Order 'res 619 ohm 1% 50ppm 1/2w - CMF55619R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF619HFTR-ND.
RES 61.9 OHM 1% 50PPM 1/2W - CMF5561R900FHEB
Order 'res 61.9 ohm 1% 50ppm 1/2w - CMF5561R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF61.9HFCT-ND.
RES 61.9 OHM 1% 50PPM 1/2W - CMF5561R900FHEB
Order 'res 61.9 ohm 1% 50ppm 1/2w - CMF5561R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF61.9HFTR-ND.
RES 61.9 OHM 1/2W 1% 2010 SMD - CRCW201061R9FKEF
Order 'res 61.9 ohm 1/2w 1% 2010 smd - CRCW201061R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9ACCT-ND.
RES 619 OHM 1/2W 1% 2010 SMD - CRCW2010619RFKEF
Order 'res 619 ohm 1/2w 1% 2010 smd - CRCW2010619RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619ACCT-ND.
RES 61.9 OHM 1/2W 1% 2010 SMD - CRCW201061R9FKEF
Order 'res 61.9 ohm 1/2w 1% 2010 smd - CRCW201061R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9ACDKR-ND.
RES 619 OHM 1/2W 1% 2010 SMD - CRCW2010619RFKEF
Order 'res 619 ohm 1/2w 1% 2010 smd - CRCW2010619RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619ACDKR-ND.
RES 61.9 OHM 1/2W 1% 2010 SMD - CRCW201061R9FKEF
Order 'res 61.9 ohm 1/2w 1% 2010 smd - CRCW201061R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9ACTR-ND.
RES 619 OHM 1/2W 1% 2010 SMD - CRCW2010619RFKEF
Order 'res 619 ohm 1/2w 1% 2010 smd - CRCW2010619RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-619ACTR-ND.
RES 619 OHM 1/2W 1% 2010 SMD - CRCW2010619RFKTF
Order 'res 619 ohm 1/2w 1% 2010 smd - CRCW2010619RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010619RFKTF-ND.
RES 61.9 OHM 1/2W 1% 2010 SMD - CRCW201061R9FKTF
Order 'res 61.9 ohm 1/2w 1% 2010 smd - CRCW201061R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201061R9FKTF-ND.
RES 6.19 OHM 1/2W 1% 2010 SMD - CRCW20106R19FNEF
Order 'res 6.19 ohm 1/2w 1% 2010 smd - CRCW20106R19FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R19FNEF-ND.
RES 6.19 OHM 1/2W 1% 2010 SMD - CRCW20106R19FNTF
Order 'res 6.19 ohm 1/2w 1% 2010 smd - CRCW20106R19FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R19FNTF-ND.
RES 61.9K OHM 1% 50PPM 1/2W - CMF5561K900FHEB
Order 'res 61.9k ohm 1% 50ppm 1/2w - CMF5561K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF61.9KHFCT-ND.
Send this link via E-Mail
Help With This Screen