RES 6.04K OHM 1% 50PPM 1/4W - CMF506K0400FHEB - Resistors
| Digi-Key Part Number | CMF6.04KQFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF506K0400FHEB | |||
| Description | RES 6.04K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF506K0400FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.04K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF506K0400FHEB CMF506K0400FHEB CMF6 04KQFTR ND CMF604KQFTRND CMF6.04KQFTR |
CMF506K0400FHEB Specification Sheet
RES 6.04K OHM 1% 50PPM 1/4W - CMF506K0400FHEB (CMF6.04KQFTR-ND) - Resistors
Related parts Resistors:RES 6.04K OHM 1% 50PPM 1/4W - CMF506K0400FHEB
Order 'res 6.04k ohm 1% 50ppm 1/4w - CMF506K0400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF6.04KQFCT-ND.
RES 6.04K OHM 1% 50PPM 1/4W - CMF506K0400FHEB
Order 'res 6.04k ohm 1% 50ppm 1/4w - CMF506K0400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF6.04KQFTR-ND.
RES 60.4K OHM 1% 50PPM 1/4W - CMF5060K400FHEB
Order 'res 60.4k ohm 1% 50ppm 1/4w - CMF5060K400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF60.4KQFTR-ND.
RES 60.4 OHM 1% 50PPM 1/4W - CMF5060R400FHEB
Order 'res 60.4 ohm 1% 50ppm 1/4w - CMF5060R400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF60.4QFCT-ND.
RES 604 OHM 1% 50PPM 1/4W - CMF50604R00FHEB
Order 'res 604 ohm 1% 50ppm 1/4w - CMF50604R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF604QFCT-ND.
RES 60.4 OHM 1% 50PPM 1/4W - CMF5060R400FHEB
Order 'res 60.4 ohm 1% 50ppm 1/4w - CMF5060R400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF60.4QFTR-ND.
RES 604 OHM 1% 50PPM 1/4W - CMF50604R00FHEB
Order 'res 604 ohm 1% 50ppm 1/4w - CMF50604R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF604QFTR-ND.
RES 6.19K OHM 1% 50PPM 1/4W - CMF506K1900FHEB
Order 'res 6.19k ohm 1% 50ppm 1/4w - CMF506K1900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF6.19KQFCT-ND.
RES 61.9K OHM 1% 50PPM 1/4W - CMF5061K900FHEB
Order 'res 61.9k ohm 1% 50ppm 1/4w - CMF5061K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF61.9KQFCT-ND.
RES 61.9K OHM 1% 50PPM 1/4W - CMF5061K900FHEB
Order 'res 61.9k ohm 1% 50ppm 1/4w - CMF5061K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF61.9KQFTR-ND.
RES 6.19K OHM 1% 50PPM 1/4W - CMF506K1900FHEB
Order 'res 6.19k ohm 1% 50ppm 1/4w - CMF506K1900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF6.19KQFTR-ND.
RES 619 OHM 1% 50PPM 1/4W - CMF50619R00FHEB
Order 'res 619 ohm 1% 50ppm 1/4w - CMF50619R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF619QFCT-ND.
RES 61.9 OHM 1% 50PPM 1/4W - CMF5061R900FHEB
Order 'res 61.9 ohm 1% 50ppm 1/4w - CMF5061R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF61.9QFCT-ND.
RES 619 OHM 1% 50PPM 1/4W - CMF50619R00FHEB
Order 'res 619 ohm 1% 50ppm 1/4w - CMF50619R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF619QFTR-ND.
RES 61.9 OHM 1% 50PPM 1/4W - CMF5061R900FHEB
Order 'res 61.9 ohm 1% 50ppm 1/4w - CMF5061R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF61.9QFTR-ND.
Send this link via E-Mail
Help With This Screen