RES 4.53M OHM 1% 50PPM 1/2W - CMF554M5300FHEB
| Digi-Key Part Number | CMF4.53MHFCT-ND |
1 10 50 100 250 500 |
.91000 .81900 .76440 .72800 .65520 .63700 |
Extended Price
0.91 8.19 38.22 72.80 163.80 318.50 |
| Manufacturer Part Number | CMF554M5300FHEB | |||
| Description | RES 4.53M OHM 1% 50PPM 1/2W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF554M5300FHEB |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.53M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF554M5300FHEB CMF554M5300FHEB CMF4 53MHFCT ND CMF453MHFCTND CMF4.53MHFCT |
CMF554M5300FHEB Specification Sheet
RES 4.53M OHM 1% 50PPM 1/2W - CMF554M5300FHEB (CMF4.53MHFCT-ND)
Related parts:RES 4.53M OHM 1% 50PPM 1/2W - CMF554M5300FHEB
Order 'res 4.53m ohm 1% 50ppm 1/2w - CMF554M5300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF4.53MHFCT-ND.
RES 4.53M OHM 1% 50PPM 1/2W - CMF554M5300FHEB
Order 'res 4.53m ohm 1% 50ppm 1/2w - CMF554M5300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF4.53MHFTR-ND.
RES .0301 OHM 2W 1% WW SMD - S-4 0.0301 OHM 1%
Order 'res .0301 ohm 2w 1% ww smd - S-4 0.0301 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.0301FTR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.100FTR-ND.
RES 1.0 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1.0 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1.000FTR-ND.
RES 10K OHM 2W 1% WW SMD - S-4 10000 OHM 1%
Order 'res 10k ohm 2w 1% ww smd - S-4 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10000FTR-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-100FTR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10FTR-ND.
RES 124 OHM 2W 1% WW SMD - S-4 124 OHM 1%
Order 'res 124 ohm 2w 1% ww smd - S-4 124 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-124FTR-ND.
RES 15K OHM 2W 1% WW SMD - S-4 15000 OHM 1%
Order 'res 15k ohm 2w 1% ww smd - S-4 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15000FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
Order 'res 1.5k ohm 2w 1% ww smd - S-4 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
RES 150 OHM 2W 1% WW SMD - S-4 150 OHM 1%
Order 'res 150 ohm 2w 1% ww smd - S-4 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-150FTR-ND.
RES 15 OHM 2W 1% WW SMD - S-4 15 OHM 1%
Order 'res 15 ohm 2w 1% ww smd - S-4 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15FTR-ND.
RES 20 OHM 2W 1% WW SMD - S-4 20 OHM 1%
Order 'res 20 ohm 2w 1% ww smd - S-4 20 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-20FTR-ND.
RES 22.1 OHM 2W 1% WW SMD - S-4 22.1 OHM 1%
Order 'res 22.1 ohm 2w 1% ww smd - S-4 22.1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-22.1FTR-ND.
Send this link via E-Mail
Help With This Screen