RES 44.2K OHM 1% 50PPM 1/4W - CMF5044K200FHEB
| Digi-Key Part Number | CMF44.2KQFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF5044K200FHEB | |||
| Description | RES 44.2K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF5044K200FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 44.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF5044K200FHEB CMF5044K200FHEB CMF44 2KQFTR ND CMF442KQFTRND CMF44.2KQFTR |
CMF5044K200FHEB Specification Sheet
RES 44.2K OHM 1% 50PPM 1/4W - CMF5044K200FHEB (CMF44.2KQFTR-ND)
Related parts:RES TF 2K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 2K 0.5% R
Order 'res tf 2k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T22K0.5%R-ND.
RES TF 2K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 2K 0.5% R
Order 'res tf 2k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K0.5%R-ND.
RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
Order 'res tf 2k ohm 1% 50ppm 1206 - RGC 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 44.2K OHM 1% 50PPM 1/4W - CMF5044K200FHEB
Order 'res 44.2k ohm 1% 50ppm 1/4w - CMF5044K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF44.2KQFCT-ND.
RES 44.2K OHM 1% 50PPM 1/4W - CMF5044K200FHEB
Order 'res 44.2k ohm 1% 50ppm 1/4w - CMF5044K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF44.2KQFTR-ND.
RES 2K OHM 1/4W 5% CARBON FILM - CF 1/4 2K 5% R
Order 'res 2k ohm 1/4w 5% carbon film - CF 1/4 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42K5%RTR-ND.
RES 2K OHM 1/4W 5% CARBON FILM - CF 1/4 2K 5% T
Order 'res 2k ohm 1/4w 5% carbon film - CF 1/4 2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42K5%T-ND.
RES 2K OHM 1/4W 5% CARBON FILM - CFM 1/4 2K 5% R
Order 'res 2k ohm 1/4w 5% carbon film - CFM 1/4 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/42K5%R-ND.
Send this link via E-Mail
Help With This Screen