CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-202
| Digi-Key Part Number | 345-062-520-202-ND |
25 |
9.84520 |
Extended Price
246.13 |
| Manufacturer Part Number | 345-062-520-202 | |||
| Description | CARDEDGE 62POS DUAL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-062-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 345 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 062 520 202 345062520202 |
345-062-520-202 Specification Sheet
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-202 (345-062-520-202-ND)
Related parts:CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-202
Order 'cardedge 62pos dual .100 green - 345-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 342-062-520-202
Order 'cardedge 62pos dual .100 green - 342-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-062-520-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-500-202
Order 'cardedge 62pos dual .100 green - 345-062-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-500-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-201
Order 'cardedge 62pos dual .100 green - 345-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-201-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-204
Order 'cardedge 62pos dual .100 green - 345-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-204-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-801
Order 'cardedge 62pos dual .100 green - 345-062-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-801-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-802
Order 'cardedge 62pos dual .100 green - 345-062-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-802-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-520-804
Order 'cardedge 62pos dual .100 green - 345-062-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-520-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-521-202
Order 'cardedge 62pos dual .100 green - 345-062-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-521-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-523-202
Order 'cardedge 62pos dual .100 green - 345-062-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-523-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-202
Order 'cardedge 62pos dual .100 green - 345-062-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-524-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-527-202
Order 'cardedge 62pos dual .100 green - 345-062-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-527-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-540-202
Order 'cardedge 62pos dual .100 green - 345-062-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-540-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-541-202
Order 'cardedge 62pos dual .100 green - 345-062-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-541-202-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-542-202
Order 'cardedge 62pos dual .100 green - 345-062-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-542-202-ND.
Send this link via E-Mail
Help With This Screen