RES 3.74K OHM 1% 50PPM 1/4W - CMF503K7400FHEB - Resistors
| Digi-Key Part Number | CMF3.74KQFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF503K7400FHEB | |||
| Description | RES 3.74K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF503K7400FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.74K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 30.578V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF503K7400FHEB CMF503K7400FHEB CMF3 74KQFTR ND CMF374KQFTRND CMF3.74KQFTR |
CMF503K7400FHEB Specification Sheet
RES 3.74K OHM 1% 50PPM 1/4W - CMF503K7400FHEB (CMF3.74KQFTR-ND) - Resistors
Related parts Resistors :RES 374K OHM 1/20W 1% 0201 SMD - CRCW0201374KFKED
Order 'res 374k ohm 1/20w 1% 0201 smd - CRCW0201374KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201374KFKED-ND.
RES 37.4K OHM 1/20W 1% 0201 SMD - CRCW020137K4FKED
Order 'res 37.4k ohm 1/20w 1% 0201 smd - CRCW020137K4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020137K4FKED-ND.
RES 3.74K OHM 1/20W 1% 0201 SMD - CRCW02013K74FKED
Order 'res 3.74k ohm 1/20w 1% 0201 smd - CRCW02013K74FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02013K74FKED-ND.
RES 3.74K OHM 1% 50PPM 1/4W - CMF503K7400FHEB
Order 'res 3.74k ohm 1% 50ppm 1/4w - CMF503K7400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF3.74KQFCT-ND.
RES 3.74K OHM 1% 50PPM 1/4W - CMF503K7400FHEB
Order 'res 3.74k ohm 1% 50ppm 1/4w - CMF503K7400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF3.74KQFTR-ND.
RES 37.4K OHM 1% 50PPM 1/4W - CMF5037K400FHEB
Order 'res 37.4k ohm 1% 50ppm 1/4w - CMF5037K400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF37.4KQFCT-ND.
RES 374K OHM 1% 50PPM 1/4W - CMF50374K00FHEB
Order 'res 374k ohm 1% 50ppm 1/4w - CMF50374K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF374KQFCT-ND.
RES 374K OHM 1% 50PPM 1/4W - CMF50374K00FHEB
Order 'res 374k ohm 1% 50ppm 1/4w - CMF50374K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF374KQFTR-ND.
RES 37.4K OHM 1% 50PPM 1/4W - CMF5037K400FHEB
Order 'res 37.4k ohm 1% 50ppm 1/4w - CMF5037K400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF37.4KQFTR-ND.
RES 37.4K OHM 1/4W 1% 1206 SMD - CRCW120637K4FKEA
Order 'res 37.4k ohm 1/4w 1% 1206 smd - CRCW120637K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4KFCT-ND.
RES 374K OHM 1/4W 1% 1206 SMD - CRCW1206374KFKEA
Order 'res 374k ohm 1/4w 1% 1206 smd - CRCW1206374KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374KFCT-ND.
RES 3.74K OHM 1/4W 1% 1206 SMD - CRCW12063K74FKEA
Order 'res 3.74k ohm 1/4w 1% 1206 smd - CRCW12063K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74KFCT-ND.
RES 374K OHM 1/4W 1% 1206 SMD - CRCW1206374KFKEA
Order 'res 374k ohm 1/4w 1% 1206 smd - CRCW1206374KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374KFDKR-ND.
RES 37.4K OHM 1/4W 1% 1206 SMD - CRCW120637K4FKEA
Order 'res 37.4k ohm 1/4w 1% 1206 smd - CRCW120637K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4KFDKR-ND.
RES 3.74K OHM 1/4W 1% 1206 SMD - CRCW12063K74FKEA
Order 'res 3.74k ohm 1/4w 1% 1206 smd - CRCW12063K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74KFDKR-ND.
Send this link via E-Mail
Help With This Screen