Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARD CAGE VME 6U X 300MM DEPTH - 950-223551H

Digi-Key Part Number 233-1019-ND
Price Break
1
Unit Price
114.00000
Extended Price
114.00
Manufacturer Part Number950-223551H
DescriptionCARD CAGE VME 6U X 300MM DEPTH
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information950-223551H
VendorAPW Electronic Solutions
CategoryBreadboards, PC Boards, Card Racks
Other Names 950 223551H
950223551H
233 1019 ND
2331019ND
233-1019


Image of CARD CAGE VME 6U X 300MM DEPTH - 950-223551H

CARD CAGE VME 6U X 300MM DEPTH - 950-223551H (233-1019-ND)

Related parts:
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
 Order 'card cage vme 6u x 300mm depth - 950-223551H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1019-ND.
CARD CAGE VME 3U X 300MM DEPTH - 950-223550K
 Order 'card cage vme 3u x 300mm depth - 950-223550K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1016-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
 Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 360MM DEPTH - 950-202595E
 Order 'card cage vme 6u x 360mm depth - 950-202595E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1020-ND.
CARD CAGE VME 3U X 240MM DEPTH - 950-202589L
 Order 'card cage vme 3u x 240mm depth - 950-202589L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1015-ND.
CARD CAGE VME 3U X 360MM DEPTH - 950-202594G
 Order 'card cage vme 3u x 360mm depth - 950-202594G' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1017-ND.
CARD GUIDES 1.6X160MM BAG OF 10 - 950-232662J
 Order 'card guides 1.6x160mm bag of 10 - 950-232662J' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1022-ND.
CARD GUIDES 1.6X220MM BAG OF 10 - 950-232663G
 Order 'card guides 1.6x220mm bag of 10 - 950-232663G' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1023-ND.
CARD CASE 3U X 422MM DEPTH - 760-236563B
 Order 'card case 3u x 422mm depth - 760-236563B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1027-ND.
CARD CASE 3U X 522MM DEPTH - 760-236564L
 Order 'card case 3u x 522mm depth - 760-236564L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1028-ND.
CARD CASE 6U X 422MM DP W/VENTS - 760-236586A
 Order 'card case 6u x 422mm dp w/vents - 760-236586A' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1029-ND.
CARD CASE 6U X 522MM DP W/VENTS - 760-236587K
 Order 'card case 6u x 522mm dp w/vents - 760-236587K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1030-ND.
CARD CASE 6U X 622MM DP W/VENTS - 760-236590K
 Order 'card case 6u x 622mm dp w/vents - 760-236590K' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1031-ND.
CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U
 Order 'card rack vme 6ux160mm assembled - CCA160-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1213-ND.
CARD RACK VME 6UX220MM ASSEMBLED - CCA220-6U
 Order 'card rack vme 6ux220mm assembled - CCA220-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1215-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARD CAGE VME 6U X 240MM DEPTH - 950-202590D Next: CARD CAGE VME 6U X 360MM DEPTH - 950-202595E