RES 1.82K OHM 1% 50PPM 1/2W - CMF551K8200FHEB - Resistors
| Digi-Key Part Number | CMF1.82KHFTR-ND |
1000 5000 10000 25000 50000 100000 |
.10500 .09900 .09300 .08700 .08100 .07600 |
Extended Price
105.00 495.00 930.00 2175.00 4050.00 7600.00 |
| Manufacturer Part Number | CMF551K8200FHEB | |||
| Description | RES 1.82K OHM 1% 50PPM 1/2W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF551K8200FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.82K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF551K8200FHEB CMF551K8200FHEB CMF1 82KHFTR ND CMF182KHFTRND CMF1.82KHFTR |
CMF551K8200FHEB Specification Sheet
RES 1.82K OHM 1% 50PPM 1/2W - CMF551K8200FHEB (CMF1.82KHFTR-ND) - Resistors
Related parts Resistors:RES TF 8.2K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 8.2K 0.5% R
Order 'res tf 8.2k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 8.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T28.2K0.5%R-ND.
RES 1.82K OHM 1% 50PPM 1/2W - CMF551K8200FHEB
Order 'res 1.82k ohm 1% 50ppm 1/2w - CMF551K8200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.82KHFCT-ND.
RES 1.82K OHM 1% 50PPM 1/2W - CMF551K8200FHEB
Order 'res 1.82k ohm 1% 50ppm 1/2w - CMF551K8200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.82KHFTR-ND.
RES 82K OHM CARBON FILM 1/2W 5% - ERD-S1TJ823V
Order 'res 82k ohm carbon film 1/2w 5% - ERD-S1TJ823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KBBCT-ND.
RES 8.2K OHM CARBON FILM 1/2W 5% - ERD-S1TJ822V
Order 'res 8.2k ohm carbon film 1/2w 5% - ERD-S1TJ822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KBBCT-ND.
RES 82K OHM CARBON FILM 1/2W 5% - ERD-S1TJ823V
Order 'res 82k ohm carbon film 1/2w 5% - ERD-S1TJ823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KBBTB-ND.
RES 8.2K OHM CARBON FILM 1/2W 5% - ERD-S1TJ822V
Order 'res 8.2k ohm carbon film 1/2w 5% - ERD-S1TJ822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KBBTB-ND.
RES 8.2K OHM 1/2W 5% CARBON FILM - CF 1/2 8.2K 5% R
Order 'res 8.2k ohm 1/2w 5% carbon film - CF 1/2 8.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/28.2K5%RTR-ND.
RES 82K OHM 1/2W 5% CARBON FILM - CF 1/2 82K 5% R
Order 'res 82k ohm 1/2w 5% carbon film - CF 1/2 82K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/282K5%RTR-ND.
RES 82K OHM 1/2W 5% CARBON FILM - CF 1/2 82K 5% T
Order 'res 82k ohm 1/2w 5% carbon film - CF 1/2 82K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/282K5%T-ND.
RES 8.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 8.2K 5% T
Order 'res 8.2k ohm 1/2w 5% carbon film - CFM 1/2 8.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/28.2K5%T-ND.
RES 82K OHM 1/2W 5% CARBON FILM - CFM 1/2 82K 5% R
Order 'res 82k ohm 1/2w 5% carbon film - CFM 1/2 82K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/282K5%R-ND.
RES 82K OHM 1/2W 5% CARBON FILM - CFM 1/2 82K 5% T
Order 'res 82k ohm 1/2w 5% carbon film - CFM 1/2 82K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/282K5%T-ND.
RES 8.2K OHM 1/2W 2% AXIAL - RN 1/2 T1 8.2K 2% R
Order 'res 8.2k ohm 1/2w 2% axial - RN 1/2 T1 8.2K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T18.2K2%R-ND.
RES 8.2K OHM 1/2W 5% AXIAL - RN 1/2 T1 8.2K 5% R
Order 'res 8.2k ohm 1/2w 5% axial - RN 1/2 T1 8.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T18.2K5%R-ND.
Send this link via E-Mail
Help With This Screen