RES 1.43K OHM 1% 50PPM 1/4W - CMF501K4300FHEB - Resistors
| Digi-Key Part Number | CMF1.43KQFTR-ND |
1000 5000 10000 25000 50000 100000 |
.18700 .17600 .16500 .15400 .14300 .13500 |
Extended Price
187.00 880.00 1650.00 3850.00 7150.00 13500.00 |
| Manufacturer Part Number | CMF501K4300FHEB | |||
| Description | RES 1.43K OHM 1% 50PPM 1/4W | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMF501K4300FHEB |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.43K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 18.908V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMF501K4300FHEB CMF501K4300FHEB CMF1 43KQFTR ND CMF143KQFTRND CMF1.43KQFTR |
CMF501K4300FHEB Specification Sheet
RES 1.43K OHM 1% 50PPM 1/4W - CMF501K4300FHEB (CMF1.43KQFTR-ND) - Resistors
Related parts Resistors :RES 143K OHM 1/20W 1% 0201 SMD - CRCW0201143KFKED
Order 'res 143k ohm 1/20w 1% 0201 smd - CRCW0201143KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143KFKED-ND.
RES 14.3K OHM 1/20W 1% 0201 SMD - CRCW020114K3FKED
Order 'res 14.3k ohm 1/20w 1% 0201 smd - CRCW020114K3FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020114K3FKED-ND.
RES 1.43K OHM 1/20W 1% 0201 SMD - CRCW02011K43FKED
Order 'res 1.43k ohm 1/20w 1% 0201 smd - CRCW02011K43FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K43FKED-ND.
RES 1.43K OHM 1% 50PPM 1/4W - CMF501K4300FHEB
Order 'res 1.43k ohm 1% 50ppm 1/4w - CMF501K4300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.43KQFCT-ND.
RES 1.43K OHM 1% 50PPM 1/4W - CMF501K4300FHEB
Order 'res 1.43k ohm 1% 50ppm 1/4w - CMF501K4300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.43KQFTR-ND.
RES 143K OHM 1% 50PPM 1/4W - CMF50143K00FHEB
Order 'res 143k ohm 1% 50ppm 1/4w - CMF50143K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF143KQFCT-ND.
RES 14.3K OHM 1% 50PPM 1/4W - CMF5014K300FHEB
Order 'res 14.3k ohm 1% 50ppm 1/4w - CMF5014K300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF14.3KQFCT-ND.
RES 143K OHM 1% 50PPM 1/4W - CMF50143K00FHEB
Order 'res 143k ohm 1% 50ppm 1/4w - CMF50143K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF143KQFTR-ND.
RES 14.3K OHM 1% 50PPM 1/4W - CMF5014K300FHEB
Order 'res 14.3k ohm 1% 50ppm 1/4w - CMF5014K300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF14.3KQFTR-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - CRCW12061K43FKEA
Order 'res 1.43k ohm 1/4w 1% 1206 smd - CRCW12061K43FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.43KFCT-ND.
RES 143K OHM 1/4W 1% 1206 SMD - CRCW1206143KFKEA
Order 'res 143k ohm 1/4w 1% 1206 smd - CRCW1206143KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-143KFCT-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - CRCW120614K3FKEA
Order 'res 14.3k ohm 1/4w 1% 1206 smd - CRCW120614K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.3KFCT-ND.
RES 1.43K OHM 1/4W 1% 1206 SMD - CRCW12061K43FKEA
Order 'res 1.43k ohm 1/4w 1% 1206 smd - CRCW12061K43FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.43KFDKR-ND.
RES 14.3K OHM 1/4W 1% 1206 SMD - CRCW120614K3FKEA
Order 'res 14.3k ohm 1/4w 1% 1206 smd - CRCW120614K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.3KFDKR-ND.
RES 143K OHM 1/4W 1% 1206 SMD - CRCW1206143KFKEA
Order 'res 143k ohm 1/4w 1% 1206 smd - CRCW1206143KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-143KFDKR-ND.
Send this link via E-Mail
Help With This Screen