BACKPLANE VME J1 21-SLOT MONO - VMEBP21J1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | V1211-ND |
1 |
757.47000 |
Extended Price
757.47 |
| Manufacturer Part Number | VMEBP21J1 | |||
| Description | BACKPLANE VME J1 21-SLOT MONO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VMEBP21J1 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Interface | VME J1/J2 |
| Panel Units | 6U |
| Number of Channels | 21 |
| Connector Spacing | 0.800" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VMEBP21J1 VMEBP21J1 V1211 ND V1211ND V1211 |
VMEBP21J1 Specification Sheet
BACKPLANE VME J1 21-SLOT MONO - VMEBP21J1 (V1211-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BACKPLANE VME J1 21-SLOT MONO - VMEBP21J1
Order 'backplane vme j1 21-slot mono - VMEBP21J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1211-ND.
BACKPLANE VME J2 21-SLOT MONO - VMEBP21J2
Order 'backplane vme j2 21-slot mono - VMEBP21J2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP21J2-ND.
BACKPLANE VME J1 10-SLOT MONO - VMEBP10J1
Order 'backplane vme j1 10-slot mono - VMEBP10J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP10J1-ND.
BACKPLANE VME J1 2-SLOT MONO - VMEBP2J1
Order 'backplane vme j1 2-slot mono - VMEBP2J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP2J1-ND.
BACKPLANE VME J1 8-SLOT MONO - VMEBP8J1
Order 'backplane vme j1 8-slot mono - VMEBP8J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP8J1-ND.
BACKPLANE VME J1 9-SLOT MONO - VMEBP9J1
Order 'backplane vme j1 9-slot mono - VMEBP9J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP9J1-ND.
BACKPLANE VME J2 10-SLOT MONO - VMEBP10J2
Order 'backplane vme j2 10-slot mono - VMEBP10J2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP10J2-ND.
BACKPLANE VME J2 12-SLOT MONO - VMEBP12J2
Order 'backplane vme j2 12-slot mono - VMEBP12J2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP12J2-ND.
BACKPLANE VME J2 9-SLOT MONO - VMEBP9J2
Order 'backplane vme j2 9-slot mono - VMEBP9J2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP9J2-ND.
BACKPLANE VME J1/J2 21-SLOT MONO - VMEBP21P11
Order 'backplane vme j1/j2 21-slot mono - VMEBP21P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1204-ND.
BACKPLANE VME J1/J2 5-SLOT MONO - VMEBP05P11
Order 'backplane vme j1/j2 5-slot mono - VMEBP05P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1200-ND.
BACKPLANE VME J1/J2 7-SLOT MONO - VMEBP07P11
Order 'backplane vme j1/j2 7-slot mono - VMEBP07P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1201-ND.
BACKPLANE VME J1/J2 10-SLOT MONO - VMEBP10P11
Order 'backplane vme j1/j2 10-slot mono - VMEBP10P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1202-ND.
BACKPLANE VME J1/J2 12-SLOT MONO - VMEBP12P11
Order 'backplane vme j1/j2 12-slot mono - VMEBP12P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1203-ND.
BACKPLANE VME J1/J2 5-SLOT MONO - VMEBP05M00
Order 'backplane vme j1/j2 5-slot mono - VMEBP05M00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1205-ND.
Send this link via E-Mail
Help With This Screen
