RELAY PWR SPDT 240VAC - 9400-03U1999
| Digi-Key Part Number | 9400-03U1999-ND |
100 |
10.29000 |
Extended Price
1029.00 |
| Manufacturer Part Number | 9400-03U1999 | |||
| Description | RELAY PWR SPDT 240VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9400-03U1999 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Bracket |
| Termination Style | .250" Quick Connect |
| Circuit | SPDT |
| Contact Rating @ Voltage | 18A @ 125VAC |
| Control Voltage | 208.000 VAC [Typ] |
| Control Voltage | 240.000 VAC [Typ] |
| Control On Voltage | 204.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9400 03U1999 940003U1999 |
RELAY PWR SPDT 240VAC - 9400-03U1999 (9400-03U1999-ND)
Related parts:RELAY PWR SPDT 240VAC - 9400-03U1999
Order 'relay pwr spdt 240vac - 9400-03U1999' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 9400-03U1999-ND.
RELAY PWR SPDT 240VAC - 9100-233U999
Order 'relay pwr spdt 240vac - 9100-233U999' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 9100-233U999-ND.
RELAY PWR SPDT 25A 240VAC SCREW - PRD-5AY0-240
Order 'relay pwr spdt 25a 240vac screw - PRD-5AY0-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PRD-5AY0-240-ND.
RELAY PWR SPDT 30A 120VAC.250"QC - KUHP-5A51-120
Order 'relay pwr spdt 30a 120vac.250"qc - KUHP-5A51-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5A51-120-ND.
RELAY PWR SPDT 30A 24VAC .250"QC - KUHP-5A51-24
Order 'relay pwr spdt 30a 24vac .250"qc - KUHP-5A51-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5A51-24-ND.
RELAY PWR SPDT 30A 120VAC.250"QC - KUHP-5AT1-120
Order 'relay pwr spdt 30a 120vac.250"qc - KUHP-5AT1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5AT1-120-ND.
RELAY PWR SPDT 30A 12VDC .250"QC - KUHP-5D51-12
Order 'relay pwr spdt 30a 12vdc .250"qc - KUHP-5D51-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-12-ND.
RELAY PWR SPDT 30A 24VDC .250"QC - KUHP-5D51-24
Order 'relay pwr spdt 30a 24vdc .250"qc - KUHP-5D51-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-24-ND.
RELAY PWR SPDT 30A 24VDC .250"QC - KUHP-5D51-24
Order 'relay pwr spdt 30a 24vdc .250"qc - KUHP-5D51-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-24-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112D,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-112D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124D,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124L,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124L,394-ND.
RELAY PWR SPDT 10A 5VDC PCB - OMI-SH-105D,300
Order 'relay pwr spdt 10a 5vdc pcb - OMI-SH-105D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-105D,300-ND.
RELAY PWR SPDT 10A 5VDC PCB - OMI-SH-105L,300
Order 'relay pwr spdt 10a 5vdc pcb - OMI-SH-105L,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-105L,300-ND.
RELAY PWR SPDT 16A 5VDC PCB - OZ-SH-105D,294
Order 'relay pwr spdt 16a 5vdc pcb - OZ-SH-105D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-105D,294-ND.
Send this link via E-Mail
Help With This Screen