RELAY PWR 5A SPDT PCB - 65328K - Relays
| Digi-Key Part Number | 65328K-ND |
400 |
6.08850 |
Extended Price
2435.40 |
| Manufacturer Part Number | 65328K | |||
| Description | RELAY PWR 5A SPDT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65328K |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 5A @ 240VAC |
| Coil Voltage | 28VDC |
| Control Off Voltage (Min) | 2.8 VDC |
| Control On Voltage (Max) | 21 VDC |
| Coil Current | 3.93mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65328K 65328K |
65328K Specification Sheet
RELAY PWR 5A SPDT PCB - 65328K (65328K-ND) - Relays
Related parts Relays :RELAY PWR 5A SPDT PCB - 65328K
Order 'relay pwr 5a spdt pcb - 65328K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 65328K-ND.
RELAY PWR 5A SPDT PCB - 65312K
Order 'relay pwr 5a spdt pcb - 65312K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 65312K-ND.
RELAY PWR 5A SPDT PCB - 65324K
Order 'relay pwr 5a spdt pcb - 65324K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 65324K-ND.
RELAY PWR 3A SPDT PCB - 6031007G
Order 'relay pwr 3a spdt pcb - 6031007G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6031007G-ND.
RELAY PWR 1A SPDT PCB - 6031135BYQ
Order 'relay pwr 1a spdt pcb - 6031135BYQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6031135BYQ-ND.
RELAY PWR 3A SPDT PCB - 6031309SQ
Order 'relay pwr 3a spdt pcb - 6031309SQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6031309SQ-ND.
RELAY PWR 1A SPDT PCB - 6031417B
Order 'relay pwr 1a spdt pcb - 6031417B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6031417B-ND.
RELAY PWR 2A SPDT PCB - 60324V
Order 'relay pwr 2a spdt pcb - 60324V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60324V-ND.
RELAY PWR 2A SPDT PCB - 6039V
Order 'relay pwr 2a spdt pcb - 6039V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6039V-ND.
RELAY PWR 15A SPDT PCB - 6131020RY
Order 'relay pwr 15a spdt pcb - 6131020RY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6131020RY-ND.
RELAY PWR 15A SPDT PCB - 6131024H
Order 'relay pwr 15a spdt pcb - 6131024H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6131024H-ND.
RELAY PWR 15A SPDT PCB - 6131120HY
Order 'relay pwr 15a spdt pcb - 6131120HY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6131120HY-ND.
RELAY PWR 15A SPDT PCB - 6131279HQ
Order 'relay pwr 15a spdt pcb - 6131279HQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6131279HQ-ND.
RELAY PWR 15A SPDT PCB - 61312R
Order 'relay pwr 15a spdt pcb - 61312R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61312R-ND.
RELAY PWR 15A SPDT PCB - 6131310HQ
Order 'relay pwr 15a spdt pcb - 6131310HQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6131310HQ-ND.
Send this link via E-Mail
Help With This Screen
