CONTACTORS 3POLE 120VAC 25A - 3100-30T8999CY
| Digi-Key Part Number | 3100-30T8999CY-ND |
25 |
52.45800 |
Extended Price
1311.45 |
| Manufacturer Part Number | 3100-30T8999CY | |||
| Description | CONTACTORS 3POLE 120VAC 25A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3100-30T8999CY |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | Contactor |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal, .250" QC |
| Circuit | 3PST-NO-DM (3 Form X) |
| Contact Rating @ Voltage | 25A @ 600VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 20 VAC |
| Control On Voltage (Max) | 88 VAC |
| Coil Current | - |
| Coil Type | Non Latching, Standard |
| Series | 3100, Products Unlimited |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3100 30T8999CY 310030T8999CY |
3100-30T8999CY Specification Sheet
CONTACTORS 3POLE 120VAC 25A - 3100-30T8999CY (3100-30T8999CY-ND)
Related parts:CONTACTORS 3POLE 120VAC 25A - 3100-30T8999CY
Order 'contactors 3pole 120vac 25a - 3100-30T8999CY' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30T8999CY-ND.
CONTACTORS 1 POLE 120VAC 25A - 3100-15T1999
Order 'contactors 1 pole 120vac 25a - 3100-15T1999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15T1999-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-15T2999
Order 'relay contactor 30a 120vac qc - 3100-15T2999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15T2999-ND.
RELAY CONTACTOR 40A 120VAC QC - 3100-20T18999CL
Order 'relay contactor 40a 120vac qc - 3100-20T18999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T18999CL-ND.
RELAY CONTACTOR 40A 120VAC QC - 3100-20T18999C
Order 'relay contactor 40a 120vac qc - 3100-20T18999C' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T18999C-ND.
RELAY CONTACTOR 26A 120VAC QC - 3100-20T5999
Order 'relay contactor 26a 120vac qc - 3100-20T5999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T5999-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-20T6999CL
Order 'relay contactor 30a 120vac qc - 3100-20T6999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T6999CL-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-20T6999C
Order 'relay contactor 30a 120vac qc - 3100-20T6999C' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T6999C-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-20T6999
Order 'relay contactor 30a 120vac qc - 3100-20T6999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T6999-ND.
RELAY CONTACTOR 40A 120VAC QC - 3100-30T10999CG
Order 'relay contactor 40a 120vac qc - 3100-30T10999CG' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30T10999CG-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-30T9999CY
Order 'relay contactor 30a 120vac qc - 3100-30T9999CY' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30T9999CY-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-15U2999CL
Order 'relay contactor 30a 208-240vac - 3100-15U2999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15U2999CL-ND.
RELAY CONTACTOR 30A 277VAC QC - 3100-15V2999CL
Order 'relay contactor 30a 277vac qc - 3100-15V2999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15V2999CL-ND.
RELAY CONTACTOR 30A 24VAC QC - 3100-20Q6999
Order 'relay contactor 30a 24vac qc - 3100-20Q6999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20Q6999-ND.
RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999
Order 'relay contactor 26a 208-240vac - 3100-20U5999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20U5999-ND.
Send this link via E-Mail
Help With This Screen