CONTACTORS 1 POLE 240VAC 40A - 3100-15U19999CL - Relays
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 40A @ 600VAC 240VAC 3100-15U19999CL
| Digi-Key Part Number | 3100-15U19999CL-ND |
50 |
19.20900 |
Extended Price
960.45 |
| Manufacturer Part Number | 3100-15U19999CL | |||
| Description | CONTACTORS 1 POLE 240VAC 40A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3100-15U19999CL |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Contactor |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal, .250" QC |
| Circuit | SPST-NO (1 Form X) |
| Contact Rating @ Voltage | 40A @ 600VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | 40 VAC |
| Control On Voltage (Max) | 177 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3100 15U19999CL 310015U19999CL |
3100-15U19999CL Specification Sheet
CONTACTORS 1 POLE 240VAC 40A - 3100-15U19999CL (3100-15U19999CL-ND) - Relays
Related parts Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 40A @ 600VAC 240VAC 3100-15U19999CLCONTACTORS 1 POLE 240VAC 40A - 3100-15U19999CL
Order 'contactors 1 pole 240vac 40a - 3100-15U19999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15U19999CL-ND.
CONTACTORS 1 POLE 24V 30A - 3100-15Q2999
Order 'contactors 1 pole 24v 30a - 3100-15Q2999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15Q2999-ND.
CONTACTORS 1 POLE 120VAC 25A - 3100-15T1999
Order 'contactors 1 pole 120vac 25a - 3100-15T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15T1999-ND.
CONTACTOR 1 POLE W/O QC - 3100N15U1999C
Order 'contactor 1 pole w/o qc - 3100N15U1999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100N15U1999C-ND.
CONTACTORS 4 POLE 120V 40A - ACC443U20
Order 'contactors 4 pole 120v 40a - ACC443U20' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC443U20-ND.
CONTACTORS 4 POLE 120V 40A - ACC443UMM20
Order 'contactors 4 pole 120v 40a - ACC443UMM20' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC443UMM20-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-15U2999CL
Order 'relay contactor 30a 208-240vac - 3100-15U2999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15U2999CL-ND.
CONTACTOR 240VAC 40A MAG 4PST - P40P47A13P1-240-01
Order 'contactor 240vac 40a mag 4pst - P40P47A13P1-240-01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number P40P47A13P1-240-01-ND.
RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999
Order 'relay contactor 26a 208-240vac - 3100-20U5999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20U5999-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999CL
Order 'relay contactor 30a 208-240vac - 3100-20U6999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20U6999CL-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999C
Order 'relay contactor 30a 208-240vac - 3100-20U6999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20U6999C-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999
Order 'relay contactor 30a 208-240vac - 3100-20U6999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20U6999-ND.
RELAY CONTACTOR 20A 208-240 QC - 3100-30U7999CY
Order 'relay contactor 20a 208-240 qc - 3100-30U7999CY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-30U7999CY-ND.
RELAY CONTACTOR 30A 208-240 QC - 3100-30U9999CY
Order 'relay contactor 30a 208-240 qc - 3100-30U9999CY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-30U9999CY-ND.
CIRCUIT BREAKER SP 40A TOGGLE - W31-X2M1G-40
Order 'circuit breaker sp 40a toggle - W31-X2M1G-40' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB423-ND.
Options for Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 40A @ 600VAC 240VAC 3100-15U19999CL
Send this link via E-Mail
Help With This Screen
