Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 120VAC 3100-15T1999
CONTACTORS 1 POLE 120VAC 25A - 3100-15T1999 - Relays
| Digi-Key Part Number | 3100-15T1999-ND |
50 |
11.78000 |
Extended Price
589.00 |
| Manufacturer Part Number | 3100-15T1999 | |||
| Description | CONTACTORS 1 POLE 120VAC 25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3100-15T1999 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Contactor |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal, .250" QC |
| Circuit | SPST-NO (1 Form X) |
| Contact Rating @ Voltage | 25A @ 600VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 20 VAC |
| Control On Voltage (Max) | 88 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3100 15T1999 310015T1999 |
3100-15T1999 Specification Sheet
CONTACTORS 1 POLE 120VAC 25A - 3100-15T1999 (3100-15T1999-ND) - Relays
Related parts Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 120VAC 3100-15T1999Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 120VAC 3100-15T1999
Order 'contactors 1 pole 120vac 25a - 3100-15T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15T1999-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999
Order 'contactors 1 pole 24v 30a - 3100-15Q2999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15Q2999-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 40A @ 600VAC 240VAC 3100-15U19999CL
Order 'contactors 1 pole 240vac 40a - 3100-15U19999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15U19999CL-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 240VAC 3100N15U1999C
Order 'contactor 1 pole w/o qc - 3100N15U1999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100N15U1999C-ND.
Contactor Tyco Electronics Power Relay 3PST-NO-DM (3 Form X) 25A @ 600VAC 120VAC 3100-30T8999CY
Order 'contactors 3pole 120vac 25a - 3100-30T8999CY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-30T8999CY-ND.
Contactor Tyco Electronics Power Relay - - - ACC230UMM20
Order 'contactors 3 pole 120v 25a - ACC230UMM20' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC230UMM20-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 120VAC 3100-15T2999
Order 'relay contactor 30a 120vac qc - 3100-15T2999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15T2999-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 40A @ 600VAC 120VAC 3100-20T18999CL
Order 'relay contactor 40a 120vac qc - 3100-20T18999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T18999CL-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 40A @ 600VAC 120VAC 3100-20T18999C
Order 'relay contactor 40a 120vac qc - 3100-20T18999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T18999C-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 26A @ 600VAC 120VAC 3100-20T5999
Order 'relay contactor 26a 120vac qc - 3100-20T5999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T5999-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 30A @ 600VAC 120VAC 3100-20T6999CL
Order 'relay contactor 30a 120vac qc - 3100-20T6999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T6999CL-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 30A @ 600VAC 120VAC 3100-20T6999C
Order 'relay contactor 30a 120vac qc - 3100-20T6999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T6999C-ND.
Contactor Tyco Electronics Power Relay DPST-NO (2 Form X) 30A @ 600VAC 120VAC 3100-20T6999
Order 'relay contactor 30a 120vac qc - 3100-20T6999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-20T6999-ND.
Contactor Tyco Electronics Power Relay 3PST-NO-DM (3 Form X) 40A @ 600VAC 120VAC 3100-30T10999CG
Order 'relay contactor 40a 120vac qc - 3100-30T10999CG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-30T10999CG-ND.
Contactor Tyco Electronics Power Relay 3PST-NO-DM (3 Form X) 30A @ 600VAC 120VAC 3100-30T9999CY
Order 'relay contactor 30a 120vac qc - 3100-30T9999CY' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-30T9999CY-ND.
Options for Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 120VAC 3100-15T1999
Send this link via E-Mail
Help With This Screen
