Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999
CONTACTORS 1 POLE 24V 30A - 3100-15Q2999 - Relays
| Digi-Key Part Number | 3100-15Q2999-ND |
50 |
12.38800 |
Extended Price
619.40 |
| Manufacturer Part Number | 3100-15Q2999 | |||
| Description | CONTACTORS 1 POLE 24V 30A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3100-15Q2999 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Contactor |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal, .250" QC |
| Circuit | SPST-NO (1 Form X) |
| Contact Rating @ Voltage | 30A @ 600VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 6 VAC |
| Control On Voltage (Max) | 18 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3100 15Q2999 310015Q2999 |
3100-15Q2999 Specification Sheet
CONTACTORS 1 POLE 24V 30A - 3100-15Q2999 (3100-15Q2999-ND) - Relays
Related parts Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999
Order 'contactors 1 pole 24v 30a - 3100-15Q2999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15Q2999-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 120VAC 3100-15T1999
Order 'contactors 1 pole 120vac 25a - 3100-15T1999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15T1999-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 40A @ 600VAC 240VAC 3100-15U19999CL
Order 'contactors 1 pole 240vac 40a - 3100-15U19999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15U19999CL-ND.
Contactor Tyco Electronics Power Relay - - - C302U10
Order 'contactors 2 pole 24v 30a - C302U10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number C302U10-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 25A @ 600VAC 240VAC 3100N15U1999C
Order 'contactor 1 pole w/o qc - 3100N15U1999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100N15U1999C-ND.
Contactor Tyco Electronics Power Relay - - - ACC343UMM20
Order 'contactors 4 pole 120v 30a - ACC343UMM20' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC343UMM20-ND.
Contactor Tyco Electronics Power Relay - - - ACC343UMM30
Order 'contactors 4 pole 240v 30a - ACC343UMM30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC343UMM30-ND.
Contactor Tyco Electronics Power Relay - - - ACC533U10
Order 'contactors 3 pole 24v 50a - ACC533U10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC533U10-ND.
Contactor Tyco Electronics Power Relay - - - ACC633U10
Order 'contactors 3 pole 24v 60a - ACC633U10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC633U10-ND.
Contactor Tyco Electronics Power Relay - - - ACC730U10
Order 'contactors 3 pole 24v 75a - ACC730U10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACC730U10-ND.
Contactor Tyco Electronics Power Relay - - - C302U30
Order 'contactors 2 pole 240v 30a - C302U30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number C302U30-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 120VAC 3100-15T2999
Order 'relay contactor 30a 120vac qc - 3100-15T2999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15T2999-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 240VAC 3100-15U2999CL
Order 'relay contactor 30a 208-240vac - 3100-15U2999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15U2999CL-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 277VAC 3100-15V2999CL
Order 'relay contactor 30a 277vac qc - 3100-15V2999CL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100-15V2999CL-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 12VDC 24VDC 1432773-1
Order 'relay auto 24v spdt plug-in - 1432773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432773-1-ND.
Options for Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999
Send this link via E-Mail
Help With This Screen
