CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-204
| Digi-Key Part Number | 345-044-521-204-ND |
25 |
8.11240 |
Extended Price
202.81 |
| Manufacturer Part Number | 345-044-521-204 | |||
| Description | CARDEDGE 44POS DUAL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-044-521-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 345 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 044 521 204 345044521204 |
345-044-521-204 Specification Sheet
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-204 (345-044-521-204-ND)
Related parts:CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-204
Order 'cardedge 44pos dual .100 green - 345-044-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-500-204
Order 'cardedge 44pos dual .100 green - 345-044-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-500-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-520-204
Order 'cardedge 44pos dual .100 green - 345-044-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-520-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-201
Order 'cardedge 44pos dual .100 green - 345-044-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-201-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-202
Order 'cardedge 44pos dual .100 green - 345-044-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-202-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-801
Order 'cardedge 44pos dual .100 green - 345-044-521-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-801-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-802
Order 'cardedge 44pos dual .100 green - 345-044-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-802-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-521-804
Order 'cardedge 44pos dual .100 green - 345-044-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-521-804-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-523-204
Order 'cardedge 44pos dual .100 green - 345-044-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-523-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-524-204
Order 'cardedge 44pos dual .100 green - 345-044-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-524-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-527-204
Order 'cardedge 44pos dual .100 green - 345-044-527-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-527-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-540-204
Order 'cardedge 44pos dual .100 green - 345-044-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-540-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-541-204
Order 'cardedge 44pos dual .100 green - 345-044-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-541-204-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-542-204
Order 'cardedge 44pos dual .100 green - 345-044-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-542-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-521-204
Order 'cardedge 44pos dl .100 green - 341-044-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-521-204-ND.
Send this link via E-Mail
Help With This Screen