Tv - Zener Diode Circuit Protection 5V 117W ON Semiconductor UESD5.0ST5G
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G
| Digi-Key Part Number | UESD5.0ST5GOSTR-ND |
8000 12000 24000 56000 104000 |
.07200 .06400 .06000 .05320 .05100 |
Extended Price
576.00 768.00 1440.00 2979.20 5304.00 |
| Manufacturer Part Number | UESD5.0ST5G | |||
| Description | DIODE ESD PROTECT 5V SOD-723 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UESD5.0ST5G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | SOD-723 |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 117W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UESD5 0ST5G UESD50ST5G UESD5 0ST5GOSTR ND UESD50ST5GOSTRND UESD5.0ST5GOSTR |
UESD5.0ST5G Specification Sheet
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G (UESD5.0ST5GOSTR-ND)
Related parts Tv - Zener Diode Circuit Protection 5V 117W ON Semiconductor UESD5.0ST5GTv - Zener Diode Circuit Protection 5V 117W ON Semiconductor UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0ST5GOSTR-ND.
Tv - Zener Diode Circuit Protection 5V 117W ON Semiconductor (VA) UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0ST5GOSCT-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W ON Semiconductor UESD3.3ST5G
Order 'diode esd protect 3.3v sod-723 - UESD3.3ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3ST5G-ND.
Tv - Zener Diode Circuit Protection 5V 240mW ON Semiconductor UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0DT5GOSTR-ND.
Tv - Zener Diode Circuit Protection 5V 240mW ON Semiconductor (VA) UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0DT5GOSCT-ND.
Tv - Zener Diode Circuit Protection 12V 128W ON Semiconductor UESD12ST5G
Order 'diode esd protect 12v sod-723 - UESD12ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD12ST5G-ND.
Tv - Diode Circuit Protection 5V 130W NXP Semiconductors PESD5V0S1BL,315
Order 'diode esd protect bidir sod-882 - PESD5V0S1BL,315' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4801-2-ND.
Tv - Zener Diode Circuit Protection 5V 180W NXP Semiconductors PESD5Z5.0,115
Order 'diode esd protect uni sod-523 - PESD5Z5.0,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z5.0,115-ND.
Tv - Diode Circuit Protection 5V 130W NXP Semiconductors (VA) PESD5V0S1BL,315
Order 'diode esd protect bidir sod-882 - PESD5V0S1BL,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4801-1-ND.
Tv - Zener Diode Circuit Protection 5V 130W NXP Semiconductors (VA) PESD5V0S1BL,315
Order 'diode esd protect bidir sod-882 - PESD5V0S1BL,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4801-6-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD3V3D7-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSDKR-ND.
Options for Tv - Zener Diode Circuit Protection 5V 117W ON Semiconductor UESD5.0ST5G
Send this link via E-Mail
Help With This Screen
