DIODE ESD PROTECT 3.3V SOD-723 - UESD3.3ST5G - Circuit Protection
| Digi-Key Part Number | UESD3.3ST5G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UESD3.3ST5G | |||
| Description | DIODE ESD PROTECT 3.3V SOD-723 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UESD3.3ST5G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | SOD-723 |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 113W |
| Voltage - Reverse Standoff (Typ) | 3.3V |
| Voltage - Breakdown | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UESD3 3ST5G UESD33ST5G |
UESD3.3ST5G Specification Sheet
DIODE ESD PROTECT 3.3V SOD-723 - UESD3.3ST5G (UESD3.3ST5G-ND) - Circuit Protection
Related parts Circuit Protection :DIODE ESD PROTECT 3.3V SOD-723 - UESD3.3ST5G
Order 'diode esd protect 3.3v sod-723 - UESD3.3ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3ST5G-ND.
DIODE ESD PROTECT 12V SOD-723 - UESD12ST5G
Order 'diode esd protect 12v sod-723 - UESD12ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD12ST5G-ND.
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0ST5GOSTR-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSCT-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSDKR-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD3V3D7-TPMSTR-ND.
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0ST5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3DT5GOSTR-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD3.3DT5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOD-523 - CPDH3V3UP
Order 'diode esd protect 3.3v sod-523 - CPDH3V3UP' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1395-1-ND.
DIODE ESD PROTECT 3.3V SOD-523 - CPDH3V3UP
Order 'diode esd protect 3.3v sod-523 - CPDH3V3UP' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1395-2-ND.
DIODE ESD PROTECT 3.3V SOD-523 - CPDH3V3UP
Order 'diode esd protect 3.3v sod-523 - CPDH3V3UP' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1395-6-ND.
ESD PROTECTION 12V SOD-723 - ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD7-TPMSCT-ND.
ESD PROTECTION 12V SOD-723 - ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD7-TPMSDKR-ND.
ESD PROTECTION 12V SOD-723 - ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD12VD7-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen
