DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G - Circuit Protection
| Digi-Key Part Number | UESD3.3DT5GOSTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | UESD3.3DT5G | |||
| Description | DIODE ESD PROTECT 3.3V SOT-723 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UESD3.3DT5G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | SOT-723 |
| Packaging | Tape & Reel (TR) |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | 240mW |
| Voltage - Reverse Standoff (Typ) | 3.3V |
| Voltage - Breakdown | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UESD3 3DT5G UESD33DT5G UESD3 3DT5GOSTR ND UESD33DT5GOSTRND UESD3.3DT5GOSTR |
UESD3.3DT5G Specification Sheet
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G (UESD3.3DT5GOSTR-ND) - Circuit Protection
Related parts Circuit Protection :DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3DT5GOSTR-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD3.3DT5GOSCT-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSCT-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSDKR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C3.3DT5GOSTR-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0DT5GOSTR-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD6.0DT5GOSTR-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0DT5GOSCT-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD6.0DT5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOD-723 - UESD3.3ST5G
Order 'diode esd protect 3.3v sod-723 - UESD3.3ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3ST5G-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSCT-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSDKR-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C5.0DT5GOSTR-ND.
KIT ESD PROTECT DIODES 18VALUES - Q3455478
Order 'kit esd protect diodes 18values - Q3455478' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number NXPESD2-KIT-ND.
KIT PROMO ESD PROTECT DIODES - Q4651295
Order 'kit promo esd protect diodes - Q4651295' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number NXPESD-PROMOKIT-ND.
Send this link via E-Mail
Help With This Screen
