DIODE DBL ESD PROTECTION SOT23 - PESD5V2S2UT T/R
| Digi-Key Part Number | 568-4060-1-ND |
1 25 100 250 500 1000 |
.49000 .39360 .27000 .20252 .15750 .13500 |
Extended Price
0.49 9.84 27.00 50.63 78.75 135.00 |
| Manufacturer Part Number | PESD5V2S2UT T/R | |||
| Description | DIODE DBL ESD PROTECTION SOT23 | |||
| Quantity Available | 710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PESD5V2S2UT T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | 260W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PESD5V2S2UT T R PESD5V2S2UT TR 568 4060 1 ND 56840601ND 568-4060-1 |
PESD5V2S2UT T/R Specification Sheet
DIODE DBL ESD PROTECTION SOT23 - PESD5V2S2UT T/R (568-4060-1-ND)
Related parts:DIODE DBL ESD PROTECTION SOT23 - PESD5V2S2UT T/R
Order 'diode dbl esd protection sot23 - PESD5V2S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4060-1-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD5V2S2UT T/R
Order 'diode dbl esd protection sot23 - PESD5V2S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4060-6-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD5V2S2UT T/R
Order 'diode dbl esd protection sot23 - PESD5V2S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4060-2-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4045-1-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4045-6-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4046-1-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4046-6-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD5V0S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD5V0S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4057-1-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD5V0S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD5V0S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4057-6-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4045-2-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD3V3S2UT T/R
Order 'diode dbl esd protection sot23 - PESD3V3S2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4046-2-ND.
DIODE DBL ESD PROTECTION SOT23 - PESD5V0S2UAT T/R
Order 'diode dbl esd protection sot23 - PESD5V0S2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4057-2-ND.
DIODE DUAL ESD PROTECTION SOT23 - PESD12VS2UAT T/R
Order 'diode dual esd protection sot23 - PESD12VS2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4024-1-ND.
DIODE DUAL ESD PROTECTION SOT23 - PESD12VS2UAT T/R
Order 'diode dual esd protection sot23 - PESD12VS2UAT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4024-6-ND.
DIODE DUAL ESD PROTECTION SOT23 - PESD12VS2UT T/R
Order 'diode dual esd protection sot23 - PESD12VS2UT T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4025-1-ND.
Send this link via E-Mail
Help With This Screen