TVS ZENER BIDIR 600W 30V SMB - P6SMB30CAT3G
| Digi-Key Part Number | P6SMB30CAT3G-ND |
5000 |
.11923 |
Extended Price
596.15 |
| Manufacturer Part Number | P6SMB30CAT3G | |||
| Description | TVS ZENER BIDIR 600W 30V SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6SMB30CAT3G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 25.6V |
| Voltage - Breakdown | 28.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6SMB30CAT3G P6SMB30CAT3G |
P6SMB30CAT3G Specification Sheet
TVS ZENER BIDIR 600W 30V SMB - P6SMB30CAT3G (P6SMB30CAT3G-ND)
Related parts :TVS ZENER BIDIR 600W 30V SMB - P6SMB30CAT3G
Order 'tvs zener bidir 600w 30v smb - P6SMB30CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB30CAT3G-ND.
TVS ZENER UNIDIRECT 600W 30V SMB - 1SMB30AT3G
Order 'tvs zener unidirect 600w 30v smb - 1SMB30AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30AT3GOSCT-ND.
TVS ZENER UNIDIRECT 600W 30V SMB - 1SMB30AT3
Order 'tvs zener unidirect 600w 30v smb - 1SMB30AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30AT3OSCT-ND.
TVS ZENER UNIDIRECT 600W 30V SMB - 1SMB30AT3
Order 'tvs zener unidirect 600w 30v smb - 1SMB30AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30AT3OSDKR-ND.
TVS ZENER BIDIRECT 600W 30V SMB - 1SMB30CAT3G
Order 'tvs zener bidirect 600w 30v smb - 1SMB30CAT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30CAT3GOSCT-ND.
TVS ZENER BIDIRECT 600W 30V SMB - 1SMB30CAT3
Order 'tvs zener bidirect 600w 30v smb - 1SMB30CAT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30CAT3OSCT-ND.
TVS ZENER BIDIRECT 600W 30V SMB - 1SMB30CAT3
Order 'tvs zener bidirect 600w 30v smb - 1SMB30CAT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30CAT3OSDKR-ND.
TVS ZENER BIDIR 600W 30V SMB - P6SMB30CAT3
Order 'tvs zener bidir 600w 30v smb - P6SMB30CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB30CAT3-ND.
TVS ZENER UNIDIRECT 600W 30V SMB - 1SMB30AT3G
Order 'tvs zener unidirect 600w 30v smb - 1SMB30AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30AT3GOSDKR-ND.
TVS ZENER BIDIRECT 600W 30V SMB - 1SMB30CAT3G
Order 'tvs zener bidirect 600w 30v smb - 1SMB30CAT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB30CAT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 30V SMB - P6SMB30AT3G
Order 'tvs zener unidir 600w 30v smb - P6SMB30AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB30AT3GOSCT-ND.
TVS ZENER UNIDIR 600W 30V SMB - P6SMB30AT3G
Order 'tvs zener unidir 600w 30v smb - P6SMB30AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB30AT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 30V SMB - P6SMB30AT3G
Order 'tvs zener unidir 600w 30v smb - P6SMB30AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB30AT3GOSTR-ND.
TVS ZENER UNIDIR 600W 30V SMB - P6SMB30AT3
Order 'tvs zener unidir 600w 30v smb - P6SMB30AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB30AT3OSCT-ND.
TVS ZENER UNIDIR 600W 30V SMB - P6SMB30AT3
Order 'tvs zener unidir 600w 30v smb - P6SMB30AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB30AT3OSDKR-ND.
Send this link via E-Mail
Help With This Screen
