TVS ZENER UNIDIR 600W 10V SMB - P6SMB10AT3 - Over Voltage Circuit Protection
| Digi-Key Part Number | P6SMB10AT3-ND |
5000 |
.22950 |
Extended Price
1147.50 |
| Manufacturer Part Number | P6SMB10AT3 | |||
| Description | TVS ZENER UNIDIR 600W 10V SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P6SMB10AT3 |
| Vendor | ON Semiconductor |
| Category | Over Voltage Circuit Protection |
| Package Name | DO-214AA |
| Package Name | SMB |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P6SMB10AT3 P6SMB10AT3 |
P6SMB10AT3 Specification Sheet
TVS ZENER UNIDIR 600W 10V SMB - P6SMB10AT3 (P6SMB10AT3-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS ZENER UNIDIR 600W 10V SMB - P6SMB10AT3
Order 'tvs zener unidir 600w 10v smb - P6SMB10AT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB10AT3-ND.
TVS ZENER UNIDIR 600W 10V SMB - P6SMB10AT3G
Order 'tvs zener unidir 600w 10v smb - P6SMB10AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB10AT3G-ND.
TVS ZENER UNIDIR 600W 15V SMB - P6SMB15AT3G
Order 'tvs zener unidir 600w 15v smb - P6SMB15AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB15AT3GOSCT-ND.
TVS ZENER UNIDIR 600W 15V SMB - P6SMB15AT3G
Order 'tvs zener unidir 600w 15v smb - P6SMB15AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB15AT3GOSTR-ND.
TVS ZENER UNIDIR 600W 36V SMB - P6SMB36AT3G
Order 'tvs zener unidir 600w 36v smb - P6SMB36AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB36AT3GOSCT-ND.
TVS ZENER UNIDIR 600W 36V SMB - P6SMB36AT3G
Order 'tvs zener unidir 600w 36v smb - P6SMB36AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6SMB36AT3GOSTR-ND.
TVS ZENER UNIDIR 600W 12V SMB - SMBJ12AONT3G
Order 'tvs zener unidir 600w 12v smb - SMBJ12AONT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMBJ12AONT3GOS-ND.
TVS ZENER UNIDIR 600W 12V SMB - SMBJ12AONT3
Order 'tvs zener unidir 600w 12v smb - SMBJ12AONT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMBJ12AONT3OS-ND.
TVS ZENER UNIDIR 600W 15V SMB - P6SMB15AT3G
Order 'tvs zener unidir 600w 15v smb - P6SMB15AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB15AT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 36V SMB - P6SMB36AT3G
Order 'tvs zener unidir 600w 36v smb - P6SMB36AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6SMB36AT3GOSDKR-ND.
TVS ZENER UNIDIRECT 600W 10V SMB - 1SMB10AT3G
Order 'tvs zener unidirect 600w 10v smb - 1SMB10AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB10AT3GOSDKR-ND.
TVS ZENER BIDIRECT 600W 10V SMB - 1SMB10CAT3G
Order 'tvs zener bidirect 600w 10v smb - 1SMB10CAT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB10CAT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 120V SMB - 1SMB120AT3G
Order 'tvs zener unidir 600w 120v smb - 1SMB120AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB120AT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 170V SMB - 1SMB170AT3G
Order 'tvs zener unidir 600w 170v smb - 1SMB170AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB170AT3GOSDKR-ND.
TVS ZENER UNIDIR 600W 5.0V SMB - 1SMB5.0AT3G
Order 'tvs zener unidir 600w 5.0v smb - 1SMB5.0AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5.0AT3GOSDKR-ND.
Send this link via E-Mail
Help With This Screen