BACKPLANE CPCI 8SLOT FOR 6U CARD - CPCIBP8-6-64 - Boxes, Enclosures, Racks
| Digi-Key Part Number | V1184-ND |
1 |
1636.18000 |
Extended Price
1636.18 |
| Manufacturer Part Number | CPCIBP8-6-64 | |||
| Description | BACKPLANE CPCI 8SLOT FOR 6U CARD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPCIBP8-6-64 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Interface | CompactPCI® |
| Panel Units | 6U |
| Number of Channels | 8 |
| Connector Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPCIBP8 6 64 CPCIBP8664 V1184 ND V1184ND V1184 |
CPCIBP8-6-64 Specification Sheet
BACKPLANE CPCI 8SLOT FOR 6U CARD - CPCIBP8-6-64 (V1184-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BACKPLANE CPCI 8SLOT FOR 6U CARD - CPCIBP8-6-64
Order 'backplane cpci 8slot for 6u card - CPCIBP8-6-64' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1184-ND.
BACKPLANE CPCI 8SLOT FOR 6U CARD - CPCIBP8-6-6416
Order 'backplane cpci 8slot for 6u card - CPCIBP8-6-6416' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CPCIBP8-6-6416-ND.
BACKPLANE CPCI 8SLOT FOR 3U CARD - CPCIBP8-3
Order 'backplane cpci 8slot for 3u card - CPCIBP8-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CPCIBP8-3-ND.
BACKPLANE CPCI 8SLOT FOR 3U CARD - CPCIBP8-3-32
Order 'backplane cpci 8slot for 3u card - CPCIBP8-3-32' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CPCIBP8-3-32-ND.
PANEL FRONT 6U CARD RACK W/EJECT - FPE04-6U
Order 'panel front 6u card rack w/eject - FPE04-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FPE04-6U-ND.
HOLDER CARD EDGE SKHC 64 S NR - 0178960000
Order 'holder card edge skhc 64 s nr - 0178960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0178960000-ND.
CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U
Order 'card rack vme 6ux160mm assembled - CCA160-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1213-ND.
CARD RACK VME 6UX220MM ASSEMBLED - CCA220-6U
Order 'card rack vme 6ux220mm assembled - CCA220-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1215-ND.
CARD RACK FRAME KIT VME 6UX160MM - CCK160-6U
Order 'card rack frame kit vme 6ux160mm - CCK160-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1217-ND.
CARD RACK FRAME KIT VME 6UX220MM - CCK220-6U
Order 'card rack frame kit vme 6ux220mm - CCK220-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1219-ND.
CARD RACK COMPACT PCI 6UX10X15 - CCA28-64-00
Order 'card rack compact pci 6ux10x15 - CCA28-64-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA28-64-00-ND.
CARD RACK FRAME KIT VME 6UX160MM - CCK160-6UH-6
Order 'card rack frame kit vme 6ux160mm - CCK160-6UH-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK160-6UH-6-ND.
CARD RACK VME 6UX280MM ASSEMBLED - CCA280-6U
Order 'card rack vme 6ux280mm assembled - CCA280-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA280-6U-ND.
CARD RACK VME 6UX340MM ASSEMBLED - CCA340-6U
Order 'card rack vme 6ux340mm assembled - CCA340-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA340-6U-ND.
CARD RACK VME 6UX400MM ASSEMBLED - CCA400-6U
Order 'card rack vme 6ux400mm assembled - CCA400-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA400-6U-ND.
Send this link via E-Mail
Help With This Screen
