Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BACKPLANE STD BUS 8 SLOT 4.35X7 - 4610-8-1A

Digi-Key Part Number V1096-ND
Price Break
1
10
25
Unit Price
273.56000
240.49600
213.44040
Extended Price
273.56
2404.96
5336.01
Manufacturer Part Number4610-8-1A
DescriptionBACKPLANE STD BUS 8 SLOT 4.35X7
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4610-8-1A
VendorVector Electronics & Technology Inc.
CategoryBreadboards, PC Boards, Card Racks
Interface(s)Standard Bus
Number of Channels8 [Nom]
Footprint Type4610 Connector
Length7.000 in [Nom]
Width4.350 in [Nom]
Other Names 4610 8 1A
461081A
V1096 ND
V1096ND
V1096


Image of BACKPLANE STD BUS 8 SLOT 4.35X7 - 4610-8-1A

BACKPLANE STD BUS 8 SLOT 4.35X7 - 4610-8-1A (V1096-ND)

Related parts:
BACKPLANE STD BUS 8 SLOT 4.35X7 - 4610-8-1A
 Order 'backplane std bus 8 slot 4.35x7 - 4610-8-1A' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1096-ND.
BACKPLANE STD BUS 16SLOT 4.35X13 - 4610-16-1A
 Order 'backplane std bus 16slot 4.35x13 - 4610-16-1A' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1097-ND.
SCREW NYL SLOT #4-40THREAD 5/8" - NSS-4-10-01
 Order 'screw nyl slot #4-40thread 5/8" - NSS-4-10-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSS-4-10-01-ND.
SCREW NYL SLOT #4-40THREAD 7/8" - NSS-4-14-01
 Order 'screw nyl slot #4-40thread 7/8" - NSS-4-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSS-4-14-01-ND.
SCREW NYL SLOT #4-40THREAD 1/8" - NSS-4-2-01
 Order 'screw nyl slot #4-40thread 1/8" - NSS-4-2-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSS-4-2-01-ND.
SCREW NYL SLOT #4-40THREAD 3/8" - NSS-4-6-01
 Order 'screw nyl slot #4-40thread 3/8" - NSS-4-6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSS-4-6-01-ND.
BACKPLANE 8 SLOT 3U FOR CPCI - CPCIBPS18-3-32
 Order 'backplane 8 slot 3u for cpci - CPCIBPS18-3-32' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1185-ND.
SCREW MACHINE SLOTTED 4-40X5/8 - PMS 440 0063 SL
 Order 'screw machine slotted 4-40x5/8 - PMS 440 0063 SL' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H148-ND.
SCREW MACHINE SLOTTED 8-32X1/4 - PMS 832 0025 SL
 Order 'screw machine slotted 8-32x1/4 - PMS 832 0025 SL' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H176-ND.
SCREW MACHINE SLOTTED 8-32X3/4 - PMS 832 0075 SL
 Order 'screw machine slotted 8-32x3/4 - PMS 832 0075 SL' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H192-ND.
SCREW NYL SLOT #4-40THREAD 1/2" - NSS-4-8-01
 Order 'screw nyl slot #4-40thread 1/2" - NSS-4-8-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSS-4-8-01-ND.
METRAL SIGNAL HEADER-8 MOD 4 ROW - 89076-147
 Order 'metral signal header-8 mod 4 row - 89076-147' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89076-147-ND.
BOX ALUMINUM 12" X 8" X 4" BLUE - 1426V-B
 Order 'box aluminum 12" x 8" x 4" blue - 1426V-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426V-B-ND.
CHASSIS STEEL 8"X 4" X 2" BLACK - 1441-10BK3
 Order 'chassis steel 8"x 4" x 2" black - 1441-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10BK3-ND.
CHASSIS STEEL 8"X 4" X 2" GRAY - 1441-10
 Order 'chassis steel 8"x 4" x 2" gray - 1441-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BACKPLANE STD BUS 16SLOT 4.35X13 - 4610-16-1A Next: BACKPLANE VME J1 10 SLOT - 243-411010L