Tv - Zener Diode Circuit Protection 51V 400W ON Semiconductor 1SMA51AT3G
TVS 400W 51V UNIDIRECT SMA - 1SMA51AT3G - Circuit Protection
| Digi-Key Part Number | 1SMA51AT3G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1SMA51AT3G | |||
| Description | TVS 400W 51V UNIDIRECT SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA51AT3G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 51V |
| Voltage - Breakdown | 56.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA51AT3G 1SMA51AT3G |
1SMA51AT3G Specification Sheet
TVS 400W 51V UNIDIRECT SMA - 1SMA51AT3G (1SMA51AT3G-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 51V 400W ON Semiconductor 1SMA51AT3GTv - Zener Diode Circuit Protection 51V 400W ON Semiconductor 1SMA51AT3G
Order 'tvs 400w 51v unidirect sma - 1SMA51AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA51AT3G-ND.
Tv - Zener Diode Circuit Protection 51V 400W Micro Commercial Co (VA) SMAJ51A-TP
Order 'tvs 400w 51v unidirect sma - SMAJ51A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ51A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 51V 400W Micro Commercial Co (VA) SMAJ51A-TP
Order 'tvs 400w 51v unidirect sma - SMAJ51A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ51A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 51V 400W Micro Commercial Co SMAJ51A-TP
Order 'tvs 400w 51v unidirect sma - SMAJ51A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ51A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51A-E3/61
Order 'tvs unidirect 400w 51v 5% sma - SMAJ51A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51A-E3/61-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51-E3/61
Order 'tvs unidirect 400w 51v 10% sma - SMAJ51-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51-E3/61-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51-E3/5A
Order 'tvs unidir 400w 51v 10% sma - SMAJ51-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51-E3/5A-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51A-E3/5A
Order 'tvs unidir 400w 51v 5% sma - SMAJ51A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51A-E3/5A-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51AHE3/5A
Order 'tvs unidir 400w 51v 5% sma - SMAJ51AHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51AHE3/5A-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51HE3/5A
Order 'tvs unidir 400w 51v 10% sma - SMAJ51HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51HE3/5A-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51AHE3/61
Order 'tvs unidir 400w 51v 5% sma - SMAJ51AHE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51AHE3/61-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51HE3/61
Order 'tvs unidir 400w 51v 10% sma - SMAJ51HE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51HE3/61-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51CA-E3/61
Order 'tvs bidirect 400w 51v 5% sma - SMAJ51CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51CA-E3/61-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51CA-E3/5A
Order 'tvs bidir 400w 51v 5% sma - SMAJ51CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51CA-E3/5A-ND.
Tv - Zener Diode Circuit Protection 51V 400W Vishay/General Semiconductor SMAJ51CAHE3/5A
Order 'tvs bidir 400w 51v 5% sma - SMAJ51CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ51CAHE3/5A-ND.
Options for Tv - Zener Diode Circuit Protection 51V 400W ON Semiconductor 1SMA51AT3G
Send this link via E-Mail
Help With This Screen
