TVS 400W 48V UNIDIRECT SMA - 1SMA48AT3G - Circuit Protection
Tv - Zener Diode Circuit Protection 48V 400W ON Semiconductor 1SMA48AT3G
| Digi-Key Part Number | 1SMA48AT3G-ND |
10000 |
.09057 |
Extended Price
905.70 |
| Manufacturer Part Number | 1SMA48AT3G | |||
| Description | TVS 400W 48V UNIDIRECT SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMA48AT3G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 48V |
| Voltage - Breakdown | 53.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMA48AT3G 1SMA48AT3G |
1SMA48AT3G Specification Sheet
TVS 400W 48V UNIDIRECT SMA - 1SMA48AT3G (1SMA48AT3G-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 48V 400W ON Semiconductor 1SMA48AT3GTVS 400W 48V UNIDIRECT SMA - 1SMA48AT3G
Order 'tvs 400w 48v unidirect sma - 1SMA48AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA48AT3G-ND.
TVS 400W 48V UNIDIRECT SMA - SMAJ48A-TP
Order 'tvs 400w 48v unidirect sma - SMAJ48A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ48A-TPMSCT-ND.
TVS 400W 48V UNIDIRECT SMA - SMAJ48A-TP
Order 'tvs 400w 48v unidirect sma - SMAJ48A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ48A-TPMSDKR-ND.
TVS 400W 48V UNIDIRECT SMA - SMAJ48A-TP
Order 'tvs 400w 48v unidirect sma - SMAJ48A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ48A-TPMSTR-ND.
TVS 400W 48V BIDIRECT SMA - 1SMA48CAT3G
Order 'tvs 400w 48v bidirect sma - 1SMA48CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA48CAT3G-ND.
TVS 400W 48V BIDIRECT SMA - SMAJ48CA-TP
Order 'tvs 400w 48v bidirect sma - SMAJ48CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ48CA-TPMSCT-ND.
TVS 400W 48V BIDIRECT SMA - SMAJ48CA-TP
Order 'tvs 400w 48v bidirect sma - SMAJ48CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ48CA-TPMSDKR-ND.
TVS 400W 48V BIDIRECT SMA - SMAJ48CA-TP
Order 'tvs 400w 48v bidirect sma - SMAJ48CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ48CA-TPMSTR-ND.
TVS 400W 48V BIDIRECT SMA - TV04A480JB-G
Order 'tvs 400w 48v bidirect sma - TV04A480JB-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number TV04A480JB-G-ND.
TVS UNIDIRECT 400W 48V 5% SMA - SMAJ48A-E3/61
Order 'tvs unidirect 400w 48v 5% sma - SMAJ48A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48A-E3/61-ND.
TVS UNIDIR 400W 48V 10% SMA - SMAJ48-E3/5A
Order 'tvs unidir 400w 48v 10% sma - SMAJ48-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48-E3/5A-ND.
TVS UNIDIR 400W 48V 5% SMA - SMAJ48A-E3/5A
Order 'tvs unidir 400w 48v 5% sma - SMAJ48A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48A-E3/5A-ND.
TVS UNIDIR 400W 48V 5% SMA - SMAJ48AHE3/5A
Order 'tvs unidir 400w 48v 5% sma - SMAJ48AHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48AHE3/5A-ND.
TVS UNIDIR 400W 48V 10% SMA - SMAJ48HE3/5A
Order 'tvs unidir 400w 48v 10% sma - SMAJ48HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48HE3/5A-ND.
TVS UNIDIR 400W 48V 10% SMA - SMAJ48-E3/61
Order 'tvs unidir 400w 48v 10% sma - SMAJ48-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ48-E3/61-ND.
Options for Tv - Zener Diode Circuit Protection 48V 400W ON Semiconductor 1SMA48AT3G
Send this link via E-Mail
Help With This Screen
