Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS 400W 12V BIDIRECT SMA - 1SMA12CAT3G

Digi-Key Part Number 1SMA12CAT3G-ND
Price Break
5000
Unit Price
.10240
Extended Price
512.00
Manufacturer Part Number1SMA12CAT3G
DescriptionTVS 400W 12V BIDIRECT SMA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1SMA12CAT3G
VendorON Semiconductor
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1SMA12CAT3G
1SMA12CAT3G

1SMA12CAT3G Specification Sheet

Image of TVS 400W 12V BIDIRECT SMA - 1SMA12CAT3G

TVS 400W 12V BIDIRECT SMA - 1SMA12CAT3G (1SMA12CAT3G-ND)

Related parts:
TVS 400W 12V BIDIRECT SMA - 1SMA12CAT3G
 Order 'tvs 400w 12v bidirect sma - 1SMA12CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA12CAT3G-ND.
TVS 400W 12V BIDIRECT SMA - SMAJ12CA-TP
 Order 'tvs 400w 12v bidirect sma - SMAJ12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ12CA-TPMSCT-ND.
TVS 400W 12V BIDIRECT SMA - SMAJ12CA-TP
 Order 'tvs 400w 12v bidirect sma - SMAJ12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ12CA-TPMSDKR-ND.
TVS 400W 12V BIDIRECT SMA - SMAJ12CA-TP
 Order 'tvs 400w 12v bidirect sma - SMAJ12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMAJ12CA-TPMSTR-ND.
TVS 400W 10V BIDIRECT SMA - 1SMA10CAT3G
 Order 'tvs 400w 10v bidirect sma - 1SMA10CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA10CAT3GOSTR-ND.
TVS 400W 10V BIDIRECT SMA - 1SMA10CAT3
 Order 'tvs 400w 10v bidirect sma - 1SMA10CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA10CAT3OSTR-ND.
TVS 400W 15V BIDIRECT SMA - 1SMA15CAT3G
 Order 'tvs 400w 15v bidirect sma - 1SMA15CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA15CAT3GOSTR-ND.
TVS 400W 15V BIDIRECT SMA - 1SMA15CAT3
 Order 'tvs 400w 15v bidirect sma - 1SMA15CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA15CAT3OSTR-ND.
TVS 400W 16V BIDIRECT SMA - 1SMA16CAT3G
 Order 'tvs 400w 16v bidirect sma - 1SMA16CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA16CAT3GOS-ND.
TVS 400W 16V BIDIRECT SMA - 1SMA16CAT3
 Order 'tvs 400w 16v bidirect sma - 1SMA16CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA16CAT3OS-ND.
TVS 400W 11V BIDIRECT SMA - 1SMA11CAT3G
 Order 'tvs 400w 11v bidirect sma - 1SMA11CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA11CAT3G-ND.
TVS 400W 11V BIDIRECT SMA - 1SMA11CAT3
 Order 'tvs 400w 11v bidirect sma - 1SMA11CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA11CAT3-ND.
TVS 400W 13V BIDIRECT SMA - 1SMA13CAT3G
 Order 'tvs 400w 13v bidirect sma - 1SMA13CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA13CAT3G-ND.
TVS 400W 13V BIDIRECT SMA - 1SMA13CAT3
 Order 'tvs 400w 13v bidirect sma - 1SMA13CAT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA13CAT3-ND.
TVS 400W 18V BIDIRECT SMA - 1SMA18CAT3G
 Order 'tvs 400w 18v bidirect sma - 1SMA18CAT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA18CAT3G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS 400W 12V BI-DIR SMA - SMAJ12CA/1 Next: TVS 400W 12V BIDIRECT SMA - SMAJ12CA-TP