Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801

CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801

Digi-Key Part Number 345-036-523-801-ND
Price Break
25
Unit Price
7.31520
Extended Price
182.88
Manufacturer Part Number345-036-523-801
DescriptionCARDEDGE 36POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801
Technical/Catalog Information345-036-523-801
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 36
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 036 523 801
345036523801

345-036-523-801 Specification Sheet

Image of CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801

CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801 (345-036-523-801-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801
 Order 'cardedge 36pos dual .100 green - 345-036-523-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-202
 Order 'cardedge 36pos dual .100 green - 345-036-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-204
 Order 'cardedge 36pos dual .100 green - 345-036-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-802
 Order 'cardedge 36pos dual .100 green - 345-036-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-802-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-804
 Order 'cardedge 36pos dual .100 green - 345-036-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-804-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-500-801
 Order 'cardedge 36pos dual .100 green - 345-036-500-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-500-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-520-801
 Order 'cardedge 36pos dual .100 green - 345-036-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-520-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-521-801
 Order 'cardedge 36pos dual .100 green - 345-036-521-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-521-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-201
 Order 'cardedge 36pos dual .100 green - 345-036-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-524-801
 Order 'cardedge 36pos dual .100 green - 345-036-524-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-524-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-527-801
 Order 'cardedge 36pos dual .100 green - 345-036-527-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-527-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-540-801
 Order 'cardedge 36pos dual .100 green - 345-036-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-540-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-541-801
 Order 'cardedge 36pos dual .100 green - 345-036-541-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-541-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-542-801
 Order 'cardedge 36pos dual .100 green - 345-036-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-542-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-010-523-801
 Order 'cardedge 10pos dual .100 green - 345-010-523-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-523-801-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-036-523-801
Send this link via E-Mail
Help With This Screen

CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-204 Next: CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-802
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801