CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-202 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-202
| Digi-Key Part Number | 345-036-523-202-ND |
25 |
7.31520 |
Extended Price
182.88 |
| Manufacturer Part Number | 345-036-523-202 | |||
| Description | CARDEDGE 36POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-036-523-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 036 523 202 345036523202 |
345-036-523-202 Specification Sheet
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-202 (345-036-523-202-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-202CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-202
Order 'cardedge 36pos dual .100 green - 345-036-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-500-202
Order 'cardedge 36pos dual .100 green - 345-036-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-500-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-520-202
Order 'cardedge 36pos dual .100 green - 345-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-520-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-521-202
Order 'cardedge 36pos dual .100 green - 345-036-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-521-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-204
Order 'cardedge 36pos dual .100 green - 345-036-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-204-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-802
Order 'cardedge 36pos dual .100 green - 345-036-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-802-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-804
Order 'cardedge 36pos dual .100 green - 345-036-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-804-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-524-202
Order 'cardedge 36pos dual .100 green - 345-036-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-524-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-527-202
Order 'cardedge 36pos dual .100 green - 345-036-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-527-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-540-202
Order 'cardedge 36pos dual .100 green - 345-036-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-540-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-541-202
Order 'cardedge 36pos dual .100 green - 345-036-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-541-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-542-202
Order 'cardedge 36pos dual .100 green - 345-036-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-542-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-523-202
Order 'cardedge 36pos dual .100 green - 342-036-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-036-523-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-201
Order 'cardedge 36pos dual .100 green - 345-036-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-523-801
Order 'cardedge 36pos dual .100 green - 345-036-523-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-523-801-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-036-523-202
Send this link via E-Mail
Help With This Screen
