FUSE 6.3A 125V UMT250 T-LAG SMD - 3403.0174.11 - Over Current Circuit Protection
| Digi-Key Part Number | 486-1140-ND |
1 25 50 100 250 500 1000 |
1.04000 .82800 .74520 .70380 .66240 .62100 .57960 |
Extended Price
1.04 20.70 37.26 70.38 165.60 310.50 579.60 |
| Manufacturer Part Number | 3403.0174.11 | |||
| Description | FUSE 6.3A 125V UMT250 T-LAG SMD | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3403.0174.11 |
| Vendor | Schurter |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 6.300 A [Nom] |
| Voltage | 125.000 V [Typ] |
| Packaging | Bulk |
| Other Names |
3403 0174 11 3403017411 486 1140 ND 4861140ND 486-1140 |
FUSE 6.3A 125V UMT250 T-LAG SMD - 3403.0174.11 (486-1140-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 315MA 125V UMT250 T-LAG SMD - 3403.0161.24
Order 'fuse 315ma 125v umt250 t-lag smd - 3403.0161.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0161.24-ND.
FUSE 400MA 125V UMT250 T-LAG SMD - 3403.0162.11
Order 'fuse 400ma 125v umt250 t-lag smd - 3403.0162.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0162.11-ND.
FUSE 400MA 125V UMT250 T-LAG SMD - 3403.0162.24
Order 'fuse 400ma 125v umt250 t-lag smd - 3403.0162.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0162.24-ND.
FUSE 500MA 125V UMT250 T-LAG SMD - 3403.0163.11
Order 'fuse 500ma 125v umt250 t-lag smd - 3403.0163.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1245-ND.
FUSE 500MA 125V UMT250 T-LAG SMD - 3403.0163.24
Order 'fuse 500ma 125v umt250 t-lag smd - 3403.0163.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0163.24-ND.
FUSE 630MA 125V UMT250 T-LAG SMD - 3403.0164.11
Order 'fuse 630ma 125v umt250 t-lag smd - 3403.0164.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0164.11-ND.
FUSE 630MA 125V UMT250 T-LAG SMD - 3403.0164.24
Order 'fuse 630ma 125v umt250 t-lag smd - 3403.0164.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0164.24-ND.
FUSE 800MA 125V UMT250 T-LAG SMD - 3403.0165.11
Order 'fuse 800ma 125v umt250 t-lag smd - 3403.0165.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1246-ND.
FUSE 800MA 125V UMT250 T-LAG SMD - 3403.0165.24
Order 'fuse 800ma 125v umt250 t-lag smd - 3403.0165.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0165.24-ND.
FUSE 1.25A 125V UMT250 T-LAG SMD - 3403.0167.11
Order 'fuse 1.25a 125v umt250 t-lag smd - 3403.0167.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1248-ND.
FUSE 1.25A 125V UMT250 T-LAG SMD - 3403.0167.24
Order 'fuse 1.25a 125v umt250 t-lag smd - 3403.0167.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0167.24-ND.
FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.11
Order 'fuse 1.6a 125v umt250 t-lag smd - 3403.0168.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1249-ND.
FUSE 1.6A 125V UMT250 T-LAG SMD - 3403.0168.24
Order 'fuse 1.6a 125v umt250 t-lag smd - 3403.0168.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0168.24-ND.
FUSE 2.5A 125V UMT250 T-LAG SMD - 3403.0170.11
Order 'fuse 2.5a 125v umt250 t-lag smd - 3403.0170.11' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1251-ND.
FUSE 2.5A 125V UMT250 T-LAG SMD - 3403.0170.24
Order 'fuse 2.5a 125v umt250 t-lag smd - 3403.0170.24' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 3403.0170.24-ND.
Send this link via E-Mail
Help With This Screen