Keywords:





Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R

FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R - Circuit Protection

Digi-Key Part Number 283-2805-1-ND
Price Break
1
10
100
500
1000
Unit Price
1.94000
1.78700
1.50220
1.16550
.98420
Extended Price
1.94
17.87
150.22
582.75
984.20
Manufacturer Part NumberTR/3216TD12-R
DescriptionFUSE 12A 32V T-LAG 1206 SMD
Quantity Available 1963
All prices are in USD

Purchase Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
Technical/Catalog InformationTR/3216TD12-R
VendorCooper/Bussmann (VA)
CategoryCircuit Protection
Current 12A
Voltage - Rated 32V
Package / Case1206 (3216 metric)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TR 3216TD12 R
TR3216TD12R
283 2805 1 ND
28328051ND
283-2805-1

TR/3216TD12-R Specification Sheet

Image of FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R

FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R (283-2805-1-ND) - Circuit Protection

Related parts Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
 Order 'fuse 12a 32v t-lag 1206 smd - TR/3216TD12-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2805-1-ND.
Fuse Circuit Protection 12A 32V Cooper/Bussmann Slow Blow, Long Time Lag TR/3216TD12-R
 Order 'fuse 12a 32v t-lag 1206 smd - TR/3216TD12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2805-2-ND.
Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
 Order 'fuse 12a 32v t-lag 1206 smd - TR/3216TD12-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2805-6-ND.
Fuse Circuit Protection 1.5A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD1.5-R
 Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2796-1-ND.
Fuse Circuit Protection 1.5A 32V Cooper/Bussmann Slow Blow, Long Time Lag TR/3216TD1.5-R
 Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2796-2-ND.
Fuse Circuit Protection 1.5A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD1.5-R
 Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2796-6-ND.
Fuse Circuit Protection 2A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD2-R
 Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2797-1-ND.
Fuse Circuit Protection 2A 32V Cooper/Bussmann Slow Blow, Long Time Lag TR/3216TD2-R
 Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2797-2-ND.
Fuse Circuit Protection 2A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD2-R
 Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2797-6-ND.
Fuse Circuit Protection 2.5A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD2.5-R
 Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2798-1-ND.
Fuse Circuit Protection 2.5A 32V Cooper/Bussmann Slow Blow, Long Time Lag TR/3216TD2.5-R
 Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2798-2-ND.
Fuse Circuit Protection 2.5A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD2.5-R
 Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2798-6-ND.
Fuse Circuit Protection 3A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD3-R
 Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2799-1-ND.
Fuse Circuit Protection 3A 32V Cooper/Bussmann Slow Blow, Long Time Lag TR/3216TD3-R
 Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2799-2-ND.
Fuse Circuit Protection 3A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD3-R
 Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2799-6-ND.

Options for Fuse Circuit Protection 12A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD12-R
Send this link via E-Mail
Help With This Screen

FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 12A 32V PICO FAST AXIAL - 0251012.MXL Next: FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R
FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R