FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
Fuse Circuit Protection 10A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD10-R
| Digi-Key Part Number | 283-2804-1-ND |
1 10 100 500 1000 |
1.94000 1.78700 1.50220 1.16550 .98420 |
Extended Price
1.94 17.87 150.22 582.75 984.20 |
| Manufacturer Part Number | TR/3216TD10-R | |||
| Description | FUSE 10A 32V T-LAG 1206 SMD | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR/3216TD10-R |
| Vendor | Cooper/Bussmann (VA) |
| Category | Circuit Protection |
| Current | 10A |
| Voltage - Rated | 32V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR 3216TD10 R TR3216TD10R 283 2804 1 ND 28328041ND 283-2804-1 |
TR/3216TD10-R Specification Sheet
FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R (283-2804-1-ND)
Related parts Fuse Circuit Protection 10A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD10-RFUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
Order 'fuse 10a 32v t-lag 1206 smd - TR/3216TD10-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2804-1-ND.
FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
Order 'fuse 10a 32v t-lag 1206 smd - TR/3216TD10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2804-2-ND.
FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
Order 'fuse 10a 32v t-lag 1206 smd - TR/3216TD10-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2804-6-ND.
FUSE 1.5A 32V T-LAG 1206 SMD - TR/3216TD1.5-R
Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2796-1-ND.
FUSE 1.5A 32V T-LAG 1206 SMD - TR/3216TD1.5-R
Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2796-2-ND.
FUSE 1.5A 32V T-LAG 1206 SMD - TR/3216TD1.5-R
Order 'fuse 1.5a 32v t-lag 1206 smd - TR/3216TD1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2796-6-ND.
FUSE 2A 32V T-LAG 1206 SMD - TR/3216TD2-R
Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2797-1-ND.
FUSE 2A 32V T-LAG 1206 SMD - TR/3216TD2-R
Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2797-2-ND.
FUSE 2A 32V T-LAG 1206 SMD - TR/3216TD2-R
Order 'fuse 2a 32v t-lag 1206 smd - TR/3216TD2-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2797-6-ND.
FUSE 2.5A 32V T-LAG 1206 SMD - TR/3216TD2.5-R
Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2798-1-ND.
FUSE 2.5A 32V T-LAG 1206 SMD - TR/3216TD2.5-R
Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2798-2-ND.
FUSE 2.5A 32V T-LAG 1206 SMD - TR/3216TD2.5-R
Order 'fuse 2.5a 32v t-lag 1206 smd - TR/3216TD2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2798-6-ND.
FUSE 3A 32V T-LAG 1206 SMD - TR/3216TD3-R
Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2799-1-ND.
FUSE 3A 32V T-LAG 1206 SMD - TR/3216TD3-R
Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2799-2-ND.
FUSE 3A 32V T-LAG 1206 SMD - TR/3216TD3-R
Order 'fuse 3a 32v t-lag 1206 smd - TR/3216TD3-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2799-6-ND.
Options for Fuse Circuit Protection 10A 32V Cooper/Bussmann (VA) Slow Blow, Long Time Lag TR/3216TD10-R
Send this link via E-Mail
Help With This Screen
