Keywords:





CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A - Circuit Protection

Circuit Breaker Circuit Protection 3A 50VDC, 250VAC E-T-A Panel Mount 1110-F2-1-2-P1-M1-3A

Digi-Key Part Number 1110-F2-1-2-P1-M1-3A-ND
Price Break
25
Unit Price
14.93000
Extended Price
373.25
Manufacturer Part Number1110-F2-1-2-P1-M1-3A
DescriptionCIRC BRKR PB 3A 250V
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 3A 50VDC, 250VAC E-T-A Panel Mount 1110-F2-1-2-P1-M1-3A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 3A 50VDC, 250VAC E-T-A Panel Mount 1110-F2-1-2-P1-M1-3A
Technical/Catalog Information1110-F2-1-2-P1-M1-3A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush-Push
Voltage50VDC, 250VAC
Current - Trip (It)3A
Number of Poles1
Breaker TypeThermal
Other Names 1110 F2 1 2 P1 M1 3A
1110F212P1M13A

1110-F2-1-2-P1-M1-3A Specification Sheet

Image of CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A

CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A (1110-F2-1-2-P1-M1-3A-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 3A 50VDC, 250VAC E-T-A Panel Mount 1110-F2-1-2-P1-M1-3A
CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A
 Order 'circ brkr pb 3a 250v - 1110-F2-1-2-P1-M1-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1110-F2-1-2-P1-M1-3A-ND.
CIRC BRKR PB 3A 250V - 1110-F112-P1M1-3A
 Order 'circ brkr pb 3a 250v - 1110-F112-P1M1-3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1110-F112-P1M1-3A-ND.
FUSE 3A 250V 5AG NORMAL BLO - 0512003.M
 Order 'fuse 3a 250v 5ag normal blo - 0512003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0512003.M-ND.
FUSE 3A 250V T-LAG FNM - FNM-3
 Order 'fuse 3a 250v t-lag fnm - FNM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2486-ND.
FUSE 3A 250V 6.3X32 FAST GLASS - 0034.5135
 Order 'fuse 3a 250v 6.3x32 fast glass - 0034.5135' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.5135-ND.
FUSE 3A 250V 6.3X32 T-LAG GLASS - 0034.5235
 Order 'fuse 3a 250v 6.3x32 t-lag glass - 0034.5235' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.5235-ND.
FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID
 Order 'fuse 3a 250v slo id type 3ag - 0313003.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXID-ND.
FUSE 3A 250V FAST 3AB CERAMIC - 0322003.H
 Order 'fuse 3a 250v fast 3ab ceramic - 0322003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0322003.H-ND.
FUSE 3A 250V SLO 3AG NICKEL MIL - 0393003.M
 Order 'fuse 3a 250v slo 3ag nickel mil - 0393003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0393003.M-ND.
FUSE 3A 250V FAST 3AB NICKEL MIL - 0394003.M
 Order 'fuse 3a 250v fast 3ab nickel mil - 0394003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0394003.M-ND.
FUSE 3A 250V SLO 3AB SILVER MIL - 0395003.M
 Order 'fuse 3a 250v slo 3ab silver mil - 0395003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0395003.M-ND.
FUSE 3A 250V FAST 3AG SILVER MIL - 0397003.M
 Order 'fuse 3a 250v fast 3ag silver mil - 0397003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0397003.M-ND.
FUSE 3A 250V SLO 3AG SILVER MIL - 0398003.M
 Order 'fuse 3a 250v slo 3ag silver mil - 0398003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0398003.M-ND.
FUSE 3A 250V FAST 3AB SILVER MIL - 0399003.M
 Order 'fuse 3a 250v fast 3ab silver mil - 0399003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0399003.M-ND.
FUSE 3A 250V FAST AGC GLASS - BK/AGC-3
 Order 'fuse 3a 250v fast agc glass - BK/AGC-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2022-ND.

Options for Circuit Breaker Circuit Protection 3A 50VDC, 250VAC E-T-A Panel Mount 1110-F2-1-2-P1-M1-3A
Send this link via E-Mail
Help With This Screen

CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BRKR PB 3A 250V - 1110-F112-P1M1-3A Next: CIRC BRKR SPST ILLUN 10A BK - 1410-F110-P1F1-W14QE4-10A
CIRC BRKR PB 3A 250V - 1110-F2-1-2-P1-M1-3A