LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 - Optoelectronics
| Digi-Key Part Number | 2934-ND |
100 |
.30000 |
Extended Price
30.00 |
| Manufacturer Part Number | 2934 | |||
| Description | LAMP SOCKET WEDGE BASE 5MM BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2934 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Accessory Type | LED or Lamps - Socket with Contacts |
| For Use With/Related Products | T-1 3/4 Wedge Based Lamps |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2934 2934 |
2934 Specification Sheet
LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 (2934-ND) - Optoelectronics
Related parts Optoelectronics :LAMP SOCKET WEDGE BASE 5MM BLACK - 2934
Order 'lamp socket wedge base 5mm black - 2934' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2934-ND.
LAMP SOCKET WEDGE BASE 5MM BLACK - 2936
Order 'lamp socket wedge base 5mm black - 2936' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2936-ND.
LAMP SOCKET WEDGE BASE 5MM - 2937
Order 'lamp socket wedge base 5mm - 2937' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2937JK-ND.
LAMP SOCKET WEDGE BASE 3MM - 2918B
Order 'lamp socket wedge base 3mm - 2918B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2918B-ND.
LAMP SOCKET WEDGE BASE T-3.25 BK - 2919
Order 'lamp socket wedge base t-3.25 bk - 2919' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2919JK-ND.
LAMP SOCKET WEDGE BASE T-3.25 BK - 2933
Order 'lamp socket wedge base t-3.25 bk - 2933' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2933-ND.
LAMP SOCKET WEDGE FLYING 5MM BK - 2944-6G
Order 'lamp socket wedge flying 5mm bk - 2944-6G' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2944-6G-ND.
LAMP SOCKET WEDGE BASE T-3.25 BK - 2919
Order 'lamp socket wedge base t-3.25 bk - 2919' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2919-ND.
LAMP SOCKET BI-PIN 5MM NYLON WHT - 2914
Order 'lamp socket bi-pin 5mm nylon wht - 2914' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2914-ND.
LAMP SOCKET WEDGE FLYING T-3.25 - 2961-6B/W
Order 'lamp socket wedge flying t-3.25 - 2961-6B/W' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2961-6B/W-ND.
SOCKET T1-3/4 WEDGE BASE - 2929
Order 'socket t1-3/4 wedge base - 2929' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2929-ND.
LAMP INCAND MINI BASE G-4.5 4.9V - 27
Order 'lamp incand mini base g-4.5 4.9v - 27' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 27JK-ND.
LAMP INCAND MINI BASE G-4.5 5V - 425
Order 'lamp incand mini base g-4.5 5v - 425' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 425JK-ND.
LAMP INCAND MINI BASE G4.5 6.15V - 605
Order 'lamp incand mini base g4.5 6.15v - 605' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 605-ND.
LAMP SOCKET GLSS WEDGE T-3.25 BK - 2949
Order 'lamp socket glss wedge t-3.25 bk - 2949' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2949-ND.
Send this link via E-Mail
Help With This Screen