CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-201 - Connectors
| Digi-Key Part Number | 345-030-542-201-ND |
25 |
6.98520 |
Extended Price
174.63 |
| Manufacturer Part Number | 345-030-542-201 | |||
| Description | CARDEDGE 30POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-030-542-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 030 542 201 345030542201 |
345-030-542-201 Specification Sheet
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-201 (345-030-542-201-ND) - Connectors
Related parts Connectors :CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-201
Order 'cardedge 30pos dual .100 green - 345-030-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-542-201
Order 'cardedge 30pos dual .100 green - 342-030-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-030-542-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-520-201
Order 'cardedge 30pos dual .100 green - 345-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-520-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-521-201
Order 'cardedge 30pos dual .100 green - 345-030-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-521-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-523-201
Order 'cardedge 30pos dual .100 green - 345-030-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-523-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-524-201
Order 'cardedge 30pos dual .100 green - 345-030-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-524-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-527-201
Order 'cardedge 30pos dual .100 green - 345-030-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-527-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-540-201
Order 'cardedge 30pos dual .100 green - 345-030-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-540-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-541-201
Order 'cardedge 30pos dual .100 green - 345-030-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-541-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-202
Order 'cardedge 30pos dual .100 green - 345-030-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-202-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-204
Order 'cardedge 30pos dual .100 green - 345-030-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-204-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-801
Order 'cardedge 30pos dual .100 green - 345-030-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-801-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-802
Order 'cardedge 30pos dual .100 green - 345-030-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-802-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-542-804
Order 'cardedge 30pos dual .100 green - 345-030-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-542-804-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-520-201
Order 'cardedge 30pos dual .100 green - 342-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-030-520-201-ND.
Send this link via E-Mail
Help With This Screen