Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 5MM AMBER DIFFUSED ROUND - Z-221A

Digi-Key Part Number Z-221A-ND
Price Break
100
Unit Price
.14000
Extended Price
14.00
Manufacturer Part NumberZ-221A
DescriptionLED 5MM AMBER DIFFUSED ROUND
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationZ-221A
VendorJKL Components Corp.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypeThrough Hole
Package NameRadial T-1 3/4 (5mm)
LED ColorAmber
Test Current10.0 mA [Nom]
Luminous Intensity20.00 mcd [Typ]
Viewing Angle120° [Typ]
Lens TypeDiffused, Amber
Diameter5.0000 mm [Typ]
Height9.600 mm [Typ]
LED MaterialGaAsP on GaP
Lens ShapeDome
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names Z 221A
Z221A


Image of LED 5MM AMBER DIFFUSED ROUND - Z-221A

LED 5MM AMBER DIFFUSED ROUND - Z-221A (Z-221A-ND)

Related parts:
LED 5MM AMBER DIFFUSED ROUND - Z-221A
 Order 'led 5mm amber diffused round - Z-221A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-221A-ND.
LED 5MM ORANGE DIFFUSED ROUND - Z-221O
 Order 'led 5mm orange diffused round - Z-221O' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-221O-ND.
LED 5MM RED DIFFUSED ROUND - Z-221RH
 Order 'led 5mm red diffused round - Z-221RH' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-221RH-ND.
LED DISCRETE RECT 5MM AMBER - Z-511A
 Order 'led discrete rect 5mm amber - Z-511A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-511A-ND.
LED 5MM BLUE - Z-213B/290TG
 Order 'led 5mm blue - Z-213B/290TG' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-213B/290TG-ND.
CAP FOR LED 5MM BLUE/WHITE - 39-29-W01
 Order 'cap for led 5mm blue/white - 39-29-W01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W01-ND.
CAP FOR LED 5MM WHITE - 39-29-W02
 Order 'cap for led 5mm white - 39-29-W02' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W02-ND.
CAP FOR LED 5MM IVORY - 39-29-W03
 Order 'cap for led 5mm ivory - 39-29-W03' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W03-ND.
CAP FOR LED 5MM YELLOW/WHITE - 39-29-W04
 Order 'cap for led 5mm yellow/white - 39-29-W04' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W04-ND.
CAP FOR LED 5MM GREEN/WHITE - 39-29-W05
 Order 'cap for led 5mm green/white - 39-29-W05' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W05-ND.
LED 5MM GREEN GAP TRANSP RND - Z-212G
 Order 'led 5mm green gap transp rnd - Z-212G' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-212G-ND.
LED 5MM RED GAASP TRANSP RND - Z-212R
 Order 'led 5mm red gaasp transp rnd - Z-212R' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-212R-ND.
LED 5MM YELLOW TRANSPARENT RND - Z-212Y
 Order 'led 5mm yellow transparent rnd - Z-212Y' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-212Y-ND.
LED 5MM STD YLW WATER CLEAR RND - Z-223Y/2500
 Order 'led 5mm std ylw water clear rnd - Z-223Y/2500' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z-223Y/2500-ND.
LED 5MM AMBER DIFFUSED - SSL-LX5093AD
 Order 'led 5mm amber diffused - SSL-LX5093AD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1097-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 5MM AMBER DIFFUSED - SSL-LX5093AD Next: LED 5MM BI-COLOR - SSL-LX5099IGW